Filter Your Search
1 - 1 of 1 results
|
PMD10048S12UQB
MTM Power
|
Check for Price | Yes | Contact Manufacturer | 48 V | 12 V | 75 V | 18 V | 10.8 V | 13.2 V | 8.3 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 88 % | 0.2 % | 0.2 % | 1 | OUTPUT OVER VOLTAGE; SHORT CIRCUIT | 0.06 Vrms | HYBRID | INDUSTRIAL | 100 W | 120 ms | R-PDMA-P8 | 100 °C | -40 °C | 8 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 36.8 mm | 57.9 mm | 13.2 mm | MTM POWER GMBH | DMA, | unknown |