Filter Your Search
1 - 4 of 4 results
![]() |
PMEG3005ELD,315
Nexperia
|
$0.0659 | Yes | Active | 500 mA | 6 ns | 340 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 30 V | 1 | SCHOTTKY | 1 | R-PDSO-N2 | e3 | AEC-Q101; IEC-60134 | 1 | 150 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | NO LEAD | DUAL | NEXPERIA | DFN | 2 | SOD882D | compliant | EAR99 | 8541.10.00.50 | 2017-02-01 | Nexperia | |||||
![]() |
PMEG3005ELD
NXP Semiconductors
|
Check for Price | Yes | Transferred | 500 mA | 6 ns | 340 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 30 V | 1 | SCHOTTKY | 1 | R-PDSO-N2 | e3 | 1 | 150 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | NO LEAD | DUAL | NXP SEMICONDUCTORS | DFN | 2 | unknown | EAR99 | 8541.10.00.70 | 1 X 0.60 MM, 0.40 MM HEIGHT, LEADLESS, ULTRA SMALL, PLASTIC PACKAGE-2 | ||||||||||
|
PMEG3005ELD
Nexperia
|
Check for Price | Yes | Active | 500 mA | 6 ns | 340 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 30 V | 1 | SCHOTTKY | 1 | R-PDSO-N2 | e3 | AEC-Q101; IEC-60134 | 1 | 150 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | NO LEAD | DUAL | NEXPERIA | compliant | EAR99 | 8541.10.00.70 | 2017-02-01 | Nexperia | ||||||||
![]() |
PMEG3005ELD,315
NXP Semiconductors
|
Check for Price | Yes | Transferred | 500 mA | 180 mV | 6 ns | 340 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 30 V | 1 | SCHOTTKY | 3 A | 1 | R-PDSO-N2 | e3 | 1 | 150 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | NO LEAD | DUAL | NXP SEMICONDUCTORS | DFN | 2 | SOD882D | compliant | EAR99 | 8541.10.00.50 | 1 X 0.60 MM, 0.40 MM HEIGHT, LEADLESS, ULTRA SMALL, PLASTIC PACKAGE-2 |