Filter Your Search
1 - 8 of 8 results
|
95615-318TR
Amphenol Communications Solutions
|
Check for Price | No | Obsolete | 18 | 2 | 2 mm | 2 | MALE | BOARD | POLYETHYLENE | GOLD (15) OVER NICKEL/NICKEL PALLADIUM GOLD OVER NICKEL | STRAIGHT | BOARD CONNECTOR | MINITEK | NO | POLARIZED HOUSING | NO | NO | e0 | NO | UL | 94V-0 | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | CREAM | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 5.588 mm | 15u inch | SURFACE MOUNT | 0.24 inch | 0.244 inch | 1.417 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | ||||
|
95615-318TLF
Amphenol FCi
|
Check for Price | Yes | Yes | Active | 18 | 2 | 2 mm | 2 | MALE | BOARD | POLYETHYLENE | GOLD (15) OVER NICKEL/NICKEL PALLADIUM GOLD OVER NICKEL | STRAIGHT | BOARD CONNECTOR | NO | POLARIZED HOUSING | NO | NO | e3 | NO | UL | 94V-0 | Matte Tin (Sn) - with Nickel (Ni) barrier | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | CREAM | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 5.588 mm | 15u inch | SURFACE MOUNT | 0.24 inch | 0.244 inch | 1.417 inch | FCI | compliant | EAR99 | 8536.69.40.40 | ROHS COMPLIANT | |||
|
95615-318TLF
Amphenol Communications Solutions
|
Check for Price | Yes | Active | 18 | 2 | 2 mm | 2 | MALE | BOARD | POLYETHYLENE | GOLD (15) OVER NICKEL/NICKEL PALLADIUM GOLD OVER NICKEL | STRAIGHT | BOARD CONNECTOR | NO | POLARIZED HOUSING | NO | NO | e3 | NO | UL | 94V-0 | Matte Tin (Sn) - with Nickel (Ni) barrier | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | CREAM | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 5.588 mm | 15u inch | SURFACE MOUNT | 0.24 inch | 0.244 inch | 1.417 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | ROHS COMPLIANT | ||||
|
95615-318TRLF
Amphenol FCi
|
Check for Price | Yes | Yes | Active | 18 | 2 | 2 mm | 2 | MALE | BOARD | POLYETHYLENE | GOLD (15) OVER NICKEL/NICKEL PALLADIUM GOLD OVER NICKEL | STRAIGHT | BOARD CONNECTOR | NO | POLARIZED HOUSING | NO | NO | e3 | NO | UL | 94V-0 | Matte Tin (Sn) - with Nickel (Ni) barrier | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | CREAM | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 5.588 mm | 15u inch | SURFACE MOUNT | 0.24 inch | 0.244 inch | 1.417 inch | FCI | compliant | EAR99 | 8536.69.40.40 | ROHS COMPLIANT | |||
|
95615-318T
Amphenol FCi
|
Check for Price | No | No | Obsolete | 18 | 2 | 2 mm | 2 | MALE | BOARD | POLYETHYLENE | GOLD (15) OVER NICKEL/NICKEL PALLADIUM GOLD OVER NICKEL | STRAIGHT | BOARD CONNECTOR | MINITEK | NO | POLARIZED HOUSING | NO | NO | e0 | NO | UL | 94V-0 | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | CREAM | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 5.588 mm | 15u inch | SURFACE MOUNT | 0.24 inch | 0.244 inch | 1.417 inch | AMPHENOL FCI ASIA PTE LTD | compliant | EAR99 | 8536.69.40.40 | |||
|
95615-318T
Amphenol Communications Solutions
|
Check for Price | No | Obsolete | 18 | 2 | 2 mm | 2 | MALE | BOARD | POLYETHYLENE | GOLD (15) OVER NICKEL/NICKEL PALLADIUM GOLD OVER NICKEL | STRAIGHT | BOARD CONNECTOR | MINITEK | NO | POLARIZED HOUSING | NO | NO | e0 | NO | UL | 94V-0 | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | CREAM | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 5.588 mm | 15u inch | SURFACE MOUNT | 0.24 inch | 0.244 inch | 1.417 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | ||||
|
95615-318TR
Amphenol FCi
|
Check for Price | No | No | Obsolete | 18 | 2 | 2 mm | 2 | MALE | BOARD | POLYETHYLENE | GOLD (15) OVER NICKEL/NICKEL PALLADIUM GOLD OVER NICKEL | STRAIGHT | BOARD CONNECTOR | MINITEK | NO | POLARIZED HOUSING | NO | NO | e0 | NO | UL | 94V-0 | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | CREAM | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 5.588 mm | 15u inch | SURFACE MOUNT | 0.24 inch | 0.244 inch | 1.417 inch | AMPHENOL FCI ASIA PTE LTD | compliant | EAR99 | 8536.69.40.40 | |||
|
95615-318TRLF
Amphenol Communications Solutions
|
Check for Price | Yes | Active | 18 | 2 | 2 mm | 2 | MALE | BOARD | POLYETHYLENE | GOLD (15) OVER NICKEL/NICKEL PALLADIUM GOLD OVER NICKEL | STRAIGHT | BOARD CONNECTOR | NO | POLARIZED HOUSING | NO | NO | e3 | NO | UL | 94V-0 | Matte Tin (Sn) - with Nickel (Ni) barrier | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | CREAM | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 5.588 mm | 15u inch | SURFACE MOUNT | 0.24 inch | 0.244 inch | 1.417 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | ROHS COMPLIANT |