Filter Your Search
1 - 5 of 5 results
|
PN5110A0HN1/C2,157
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 3 V | CMOS | TELECOM CIRCUIT | 1 | 100 µA | COMMERCIAL EXTENDED | S-PQCC-N32 | e4 | Not Qualified | 1 | 85 °C | -30 °C | 260 | 30 | 32 | PLASTIC/EPOXY | HVQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | 5 mm | 5 mm | 1 mm | NXP SEMICONDUCTORS | QFN | 5 X 5 MM X 0.85 MM HEIGHT, PLASTIC, SOT-617, HVQFN-32 | 32 | unknown | 8542.39.00.01 | ||
|
PN5110A0HN/C2
NXP Semiconductors
|
Check for Price | Obsolete | 3 V | CMOS | TELECOM CIRCUIT | 1 | 100 µA | COMMERCIAL EXTENDED | S-PQCC-N40 | e3/e4 | Not Qualified | 85 °C | -30 °C | 40 | PLASTIC/EPOXY | HVQCCN | LCC40,.24SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | TIN/NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 6 mm | 6 mm | 1 mm | NXP SEMICONDUCTORS | QFN | HVQCCN, LCC40,.24SQ,20 | 40 | unknown | 8542.39.00.01 | ||||||
|
PN5110A0HN1/C2,151
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 3 V | TELECOM CIRCUIT | 1 | OTHER | S-PQCC-N32 | e4 | Not Qualified | 1 | 85 °C | -30 °C | NOT SPECIFIED | NOT SPECIFIED | 32 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | 5 mm | 5 mm | 1 mm | NXP SEMICONDUCTORS | QFN | 5 X 5 MM X 0.85 MM HEIGHT, PLASTIC, SOT-617, HVQFN-32 | 32 | unknown | 8542.39.00.01 | |||||
|
PN5110A0HN1/C2,118
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 3 V | TELECOM CIRCUIT | 1 | OTHER | S-PQCC-N32 | e4 | Not Qualified | 1 | 85 °C | -30 °C | NOT SPECIFIED | NOT SPECIFIED | 32 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | 5 mm | 5 mm | 1 mm | NXP SEMICONDUCTORS | QFN | 5 X 5 MM X 0.85 MM HEIGHT, PLASTIC, SOT-617, HVQFN-32 | 32 | unknown | 8542.39.00.01 | |||||
|
PN5110A0HN1/C2
NXP Semiconductors
|
Check for Price | Obsolete | 3 V | CMOS | TELECOM CIRCUIT | 1 | 100 µA | COMMERCIAL EXTENDED | S-PQCC-N32 | e3/e4 | Not Qualified | 85 °C | -30 °C | 32 | PLASTIC/EPOXY | HVQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | TIN/NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 5 mm | 5 mm | 1 mm | NXP SEMICONDUCTORS | QFN | HVQCCN, LCC32,.2SQ,20 | 32 | unknown | 8542.39.00.01 |