Filter Your Search
1 - 3 of 3 results
|
PP-3FDFREQ3
MtronPTI
|
Check for Price | Yes | Yes | Active | 15 ppm | 0.001 % | 2 PPM/YEAR | 18 pF | L6XB3.5XH1.2 (mm)/L0.236XB0.138XH0.047 (inch) | 70 °C | PARALLEL - 5TH OVERTONE | PP | AT CUT CRYSTAL | 100 µW | 200 MHz | 100 MHz | e4 | -20 °C | 70 °C | SURFACE MOUNT | YES | NICKEL GOLD | L6XB3.5XH1.2 (mm)/L0.236XB0.138XH0.047 (inch) | M-TRON INDUSTRIES INC | unknown | |||||
|
PP3FDFREQ3
MtronPTI
|
Check for Price | Yes | Yes | Active | 15 ppm | 0.001 % | 2 PPM/YEAR | 40 Ω | 18 pF | L6.0XB3.5XH1.2 (mm)/L0.236XB0.138XH0.047 (inch) | 60 °C | PARALLEL - FUNDAMENTAL | AT-CUT CRYSTAL | 10 µW | 19.999 MHz | 14 MHz | e4 | -10 °C | 60 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | L6.0XB3.5XH1.2 (mm)/L0.236XB0.138XH0.047 (inch) | MTRONPTI | compliant | ROHS COMPLIANT, MINIATURE PACKAGE-4 | 8541.60.00.80 | |||
|
SRPP-3FDFREQ3
MtronPTI
|
Check for Price | Yes | Contact Manufacturer | 15 ppm | 0.001 % | 2 PPM/YEAR | 18 pF | L6XB3.5XH1.2 (mm)/L0.236XB0.138XH0.047 (inch) | 70 °C | PARALLEL - 5TH OVERTONE | AT CUT CRYSTAL | 100 µW | 200 MHz | 100 MHz | e4 | -20 °C | 70 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | L6XB3.5XH1.2 (mm)/L0.236XB0.138XH0.047 (inch) | MTRONPTI | unknown | 8541.60.00.80 |