Filter Your Search
1 - 1 of 1 results
|
PP11-2-2.00A-XX-V
Sensata Circuit Breakers
|
$36.2000 | Yes | Active | 250 V | 65 V | 2 A | SLOW | MAGNETIC CIRCUIT BREAKER | PUSH-PULL | RATED BREAKING CAPACITY AT 65 VDC: 120 A | SERIES TRIP | 1 kA | 800 ms | CCC; CE; CSA; IEC; SEV; TUV; UL; VDE | ENVIRONMENT RESISTANT | 85 °C | -40 °C | PANEL MOUNT | 1 | NO | QUICK CONNECT | 17.27 mm | 40.25 mm | 34.93 mm | SENSATA TECHNOLOGIES INC | compliant |