Filter Your Search
1 - 1 of 1 results
|
PP2HJXXFREQ5
MtronPTI
|
Check for Price | Yes | Yes | Active | 25 ppm | 0.003 % | 2 PPM/YEAR | 50 Ω | L6.0XB3.5XH1.2 (mm)/L0.236XB0.138XH0.047 (inch) | 85 °C | PARALLEL - 3RD OVERTONE | AT-CUT CRYSTAL | 10 µW | 150 MHz | 40 MHz | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | L6.0XB3.5XH1.2 (mm)/L0.236XB0.138XH0.047 (inch) | MTRONPTI | ROHS COMPLIANT PACKAGE-4 | unknown | 8541.60.00.80 |