Filter Your Search
1 - 1 of 1 results
|
PPC405EXR-NSC333T
Applied Micro Circuits Corporation
|
Check for Price | Yes | Obsolete | 32 | 333 MHz | 666.66 MHz | YES | 1.25 V | MICROPROCESSOR, RISC | CMOS | YES | FIXED POINT | YES | YES | 1.3 V | 1.2 V | INDUSTRIAL | S-PBGA-B388 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 388 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | BALL | 1 mm | BOTTOM | 2.65 mm | 27 mm | 27 mm | APPLIED MICRO CIRCUITS CORP | BGA | BGA, | 388 | compliant | 3A991.A.2 | 8542.31.00.01 |