Filter Your Search
1 - 10 of 139 results
|
IBM25PPC405GP3BD266CZ
IBM
|
Check for Price | No | Obsolete | 32 | 266 MHz | 66.6 MHz | YES | 2.5 V | MICROPROCESSOR, RISC | CMOS | ALSO REQUIRES 3.3V SUPPLY FOR I/O | YES | FIXED POINT | YES | YES | 2.7 V | 2.3 V | INDUSTRIAL | S-PBGA-B456 | Not Qualified | e0 | 85 °C | -40 °C | 456 | PLASTIC/EPOXY | HBGA | BGA456,26X26,50 | SQUARE | GRID ARRAY, HEAT SINK/SLUG | Tin/Lead (Sn/Pb) | BALL | 1.27 mm | BOTTOM | 2.65 mm | 35 mm | 35 mm | IBM MICROELECTRONICS | BGA | HBGA, BGA456,26X26,50 | 456 | unknown | 3A991.A.2 | 8542.31.00.01 | ||||||
|
PPC405GP-3DE200CZ
Applied Micro Circuits Corporation
|
Check for Price | No | Obsolete | 32 | 200 MHz | 32 | 32 | 66.66 MHz | YES | 2.5 V | MICROPROCESSOR, RISC | CMOS | ALSO REQUIRES 3.3V SUPPLY | YES | FIXED POINT | YES | YES | 2.7 V | 2.3 V | INDUSTRIAL | S-PBGA-B456 | Not Qualified | e0 | 85 °C | -40 °C | 456 | PLASTIC/EPOXY | BGA | BGA456,26X26,40 | SQUARE | GRID ARRAY | TIN LEAD | BALL | 1 mm | BOTTOM | 2.65 mm | 27 mm | 27 mm | APPLIED MICRO CIRCUITS CORP | BGA | BGA, BGA456,26X26,40 | 456 | compliant | 3A991.A.2 | 8542.31.00.01 | ||||
|
IBM25PPC405GP-3EE200CZ
IBM
|
Check for Price | Obsolete | 32 | 200 MHz | 32 | 32 | 66.66 MHz | YES | 2.5 V | MICROPROCESSOR, RISC | CMOS | ALSO REQUIRES 3.3V SUPPLY | YES | FIXED POINT | YES | YES | 2.7 V | 2.3 V | INDUSTRIAL | S-PBGA-B413 | Not Qualified | 85 °C | -40 °C | 413 | PLASTIC/EPOXY | BGA | BGA413,23X23,40 | SQUARE | GRID ARRAY | BALL | 1 mm | BOTTOM | 2.223 mm | 25 mm | 25 mm | IBM MICROELECTRONICS | BGA | BGA, BGA413,23X23,40 | 413 | unknown | 3A991.A.2 | 8542.31.00.01 | |||||||
|
PPC405GPR-3BB266Z
Applied Micro Circuits Corporation
|
Check for Price | No | Obsolete | 32 | 266.66 MHz | 32 | 32 | 66.66 MHz | YES | 1.8 V | MICROPROCESSOR, RISC | CMOS | ALSO REQUIRES 3.3V SUPPLY | YES | FIXED POINT | YES | YES | 1.9 V | 1.7 V | INDUSTRIAL | S-PBGA-B456 | Not Qualified | e0 | 85 °C | -40 °C | 456 | PLASTIC/EPOXY | BGA | BGA456,26X26,50 | SQUARE | GRID ARRAY | TIN LEAD | BALL | 1.27 mm | BOTTOM | 2.65 mm | 35 mm | 35 mm | APPLIED MICRO CIRCUITS CORP | BGA | BGA, BGA456,26X26,50 | 456 | compliant | 3A991.A.2 | 8542.31.00.01 | ||||
|
IBM25PPC405GPR-3BA266CZ
IBM
|
Check for Price | Obsolete | 32 | 266 MHz | 32 | 32 | 66.66 MHz | YES | 1.8 V | MICROPROCESSOR, RISC | CMOS | ALSO REQUIRES 3.3V SUPPLY | YES | FIXED POINT | YES | YES | 1.95 V | 1.65 V | INDUSTRIAL | S-PBGA-B456 | Not Qualified | 85 °C | -40 °C | 456 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | BALL | 1.27 mm | BOTTOM | 2.65 mm | 35 mm | 35 mm | IBM MICROELECTRONICS | BGA | BGA, | 456 | unknown | 3A991.A.2 | 8542.31.00.01 | ||||||||
|
PPC405GP-3FE133C
Applied Micro Circuits Corporation
|
Check for Price | Yes | Obsolete | 32 | 133 MHz | 32 | 32 | 66.66 MHz | YES | 2.5 V | MICROPROCESSOR, RISC | CMOS | ALSO REQUIRES 3.3V SUPPLY | YES | FIXED POINT | YES | YES | 2.7 V | 2.3 V | INDUSTRIAL | S-PBGA-B456 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 456 | PLASTIC/EPOXY | BGA | BGA456,26X26,50 | SQUARE | GRID ARRAY | BALL | 1.27 mm | BOTTOM | 2.65 mm | 35 mm | 35 mm | APPLIED MICRO CIRCUITS CORP | BGA | BGA, BGA456,26X26,50 | 456 | compliant | 3A991.A.2 | 8542.31.00.01 | ||||
|
PPC405GP-3BE133CZ
Applied Micro Circuits Corporation
|
Check for Price | No | Obsolete | 32 | 133 MHz | 32 | 32 | 66.66 MHz | YES | 2.5 V | MICROPROCESSOR, RISC | CMOS | ALSO REQUIRES 3.3V SUPPLY | YES | FIXED POINT | YES | YES | 2.7 V | 2.3 V | INDUSTRIAL | S-PBGA-B456 | Not Qualified | e0 | 85 °C | -40 °C | 456 | PLASTIC/EPOXY | BGA | BGA456,26X26,50 | SQUARE | GRID ARRAY | TIN LEAD | BALL | 1.27 mm | BOTTOM | 2.65 mm | 35 mm | 35 mm | APPLIED MICRO CIRCUITS CORP | BGA | BGA, BGA456,26X26,50 | 456 | compliant | 3A991.A.2 | 8542.31.00.01 | ||||
|
PPC405GPR-3KB266
Applied Micro Circuits Corporation
|
Check for Price | Yes | Obsolete | 32 | 266.66 MHz | 32 | 32 | 66.66 MHz | YES | 1.8 V | MICROPROCESSOR, RISC | CMOS | ALSO REQUIRES 3.3V SUPPLY | YES | FIXED POINT | YES | YES | 1.9 V | 1.7 V | INDUSTRIAL | S-PBGA-B456 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 456 | PLASTIC/EPOXY | BGA | BGA456,26X26,40 | SQUARE | GRID ARRAY | BALL | 1 mm | BOTTOM | 2.65 mm | 27 mm | 27 mm | APPLIED MICRO CIRCUITS CORP | BGA | BGA, BGA456,26X26,40 | 456 | compliant | 3A991.A.2 | 8542.31.00.01 | ||||
|
IBM25PPC405GP-3BD266C
IBM
|
Check for Price | No | Obsolete | 32 | 266 MHz | 66.6 MHz | YES | 2.5 V | MICROPROCESSOR, RISC | CMOS | ALSO REQUIRES 3.3V SUPPLY FOR I/O | YES | FIXED POINT | YES | YES | 2.7 V | 2.3 V | INDUSTRIAL | S-PBGA-B456 | Not Qualified | e0 | 85 °C | -40 °C | 456 | PLASTIC/EPOXY | HBGA | BGA456,26X26,50 | SQUARE | GRID ARRAY, HEAT SINK/SLUG | Tin/Lead (Sn/Pb) | BALL | 1.27 mm | BOTTOM | 2.65 mm | 35 mm | 35 mm | IBM MICROELECTRONICS | BGA | HBGA, BGA456,26X26,50 | 456 | unknown | 3A991.A.2 | 8542.31.00.01 | ||||||
|
IBM25PPC405GPR-3BA333C
IBM
|
Check for Price | Obsolete | 32 | 333 MHz | 32 | 32 | 66.66 MHz | YES | 1.8 V | MICROPROCESSOR, RISC | CMOS | ALSO REQUIRES 3.3V SUPPLY | YES | FIXED POINT | YES | YES | 1.95 V | 1.65 V | INDUSTRIAL | S-PBGA-B456 | Not Qualified | 85 °C | -40 °C | 456 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | BALL | 1.27 mm | BOTTOM | 2.65 mm | 35 mm | 35 mm | IBM MICROELECTRONICS | BGA | BGA, | 456 | unknown | 3A991.A.2 | 8542.31.00.01 |