Filter Your Search
1 - 5 of 5 results
|
PPC405GP-3DE266CZ
Applied Micro Circuits Corporation
|
Check for Price | No | Obsolete | 32 | 266 MHz | 32 | 32 | 66.66 MHz | YES | 2.5 V | MICROPROCESSOR, RISC | CMOS | ALSO REQUIRES 3.3V SUPPLY | YES | FIXED POINT | YES | YES | 2.7 V | 2.3 V | INDUSTRIAL | S-PBGA-B456 | Not Qualified | e0 | 85 °C | -40 °C | 456 | PLASTIC/EPOXY | BGA | BGA456,26X26,40 | SQUARE | GRID ARRAY | TIN LEAD | BALL | 1 mm | BOTTOM | 2.65 mm | 27 mm | 27 mm | APPLIED MICRO CIRCUITS CORP | BGA | BGA, BGA456,26X26,40 | 456 | compliant | 3A991.A.2 | 8542.31.00.01 | ||
|
IBM25PPC405GP-3DE266CZ
IBM
|
Check for Price | Obsolete | 32 | 266.66 MHz | 32 | 32 | 66.66 MHz | YES | 2.5 V | MICROPROCESSOR, RISC | CMOS | ALSO REQUIRES 3.3V SUPPLY | YES | FIXED POINT | YES | YES | 2.7 V | 2.3 V | INDUSTRIAL | S-PBGA-B456 | Not Qualified | 85 °C | -40 °C | 456 | PLASTIC/EPOXY | BGA | BGA456,26X26,40 | SQUARE | GRID ARRAY | BALL | 1 mm | BOTTOM | 2.21 mm | 27 mm | 27 mm | IBM MICROELECTRONICS | BGA | BGA, BGA456,26X26,40 | 456 | unknown | 3A991.A.2 | 8542.31.00.01 | |||||
|
PPC405GP-3DE266C
Applied Micro Circuits Corporation
|
Check for Price | No | Obsolete | 32 | 266 MHz | 32 | 32 | 66.66 MHz | YES | 2.5 V | MICROPROCESSOR, RISC | CMOS | ALSO REQUIRES 3.3V SUPPLY | YES | FIXED POINT | YES | YES | 2.7 V | 2.3 V | INDUSTRIAL | S-PBGA-B456 | Not Qualified | e0 | 85 °C | -40 °C | 456 | PLASTIC/EPOXY | BGA | BGA456,26X26,40 | SQUARE | GRID ARRAY | TIN LEAD | BALL | 1 mm | BOTTOM | 2.65 mm | 27 mm | 27 mm | APPLIED MICRO CIRCUITS CORP | BGA | BGA, BGA456,26X26,40 | 456 | compliant | 3A991.A.2 | 8542.31.00.01 | ||
|
IBM25PPC405GP3DE266CZ
IBM
|
Check for Price | Obsolete | 32 | 266 MHz | 32 | 32 | 66.6 MHz | YES | 2.5 V | MICROPROCESSOR, RISC | CMOS | YES | FIXED POINT | YES | YES | 2.7 V | 2.3 V | INDUSTRIAL | S-PBGA-B456 | Not Qualified | 85 °C | -40 °C | 456 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | BALL | 1 mm | BOTTOM | 27 mm | 27 mm | IBM MICROELECTRONICS | BGA | BGA, | 456 | unknown | ||||||||||
|
IBM25PPC405GP-3DE266C
IBM
|
Check for Price | Obsolete | 32 | 266.66 MHz | 32 | 32 | 66.66 MHz | YES | 2.5 V | MICROPROCESSOR, RISC | CMOS | ALSO REQUIRES 3.3V SUPPLY | YES | FIXED POINT | YES | YES | 2.7 V | 2.3 V | INDUSTRIAL | S-PBGA-B456 | Not Qualified | 85 °C | -40 °C | 456 | PLASTIC/EPOXY | BGA | BGA456,26X26,40 | SQUARE | GRID ARRAY | BALL | 1 mm | BOTTOM | 2.21 mm | 27 mm | 27 mm | IBM MICROELECTRONICS | BGA | BGA, BGA456,26X26,40 | 456 | unknown | 3A991.A.2 | 8542.31.00.01 |