Filter Your Search
1 - 2 of 2 results
|
PPC440GX-3RF800CZ
Applied Micro Circuits Corporation
|
Check for Price | Yes | Obsolete | 32 | 800 MHz | 64 | 64 | 83 MHz | YES | 1.55 V | MICROPROCESSOR, RISC | CMOS | ALSO REQUIRES 3.3V SUPPLY | YES | FIXED POINT | YES | NO | 2.2 A | 1.6 V | 1.5 V | INDUSTRIAL | S-CBGA-B552 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 552 | CERAMIC, METAL-SEALED COFIRED | BGA | BGA552,24X24,40 | SQUARE | GRID ARRAY | BALL | 1 mm | BOTTOM | 3.977 mm | 25 mm | 25 mm | APPLIED MICRO CIRCUITS CORP | BGA | BGA, BGA552,24X24,40 | 552 | compliant | 3A991.A.2 | 8542.31.00.01 | ||
|
PPC440GX-3RF800C
Applied Micro Circuits Corporation
|
Check for Price | Yes | Obsolete | 32 | 800 MHz | 64 | 64 | 83 MHz | YES | 1.55 V | MICROPROCESSOR, RISC | CMOS | ALSO REQUIRES 3.3V SUPPLY | YES | FIXED POINT | YES | NO | 2.2 A | 1.6 V | 1.5 V | INDUSTRIAL | S-CBGA-B552 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 552 | CERAMIC, METAL-SEALED COFIRED | BGA | BGA552,24X24,40 | SQUARE | GRID ARRAY | BALL | 1 mm | BOTTOM | 3.977 mm | 25 mm | 25 mm | APPLIED MICRO CIRCUITS CORP | BGA | BGA, BGA552,24X24,40 | 552 | compliant | 3A991.A.2 | 8542.31.00.01 |