Filter Your Search
1 - 10 of 50 results
|
PPC460EX-NUA800T
Applied Micro Circuits Corporation
|
Check for Price | Yes | Yes | Obsolete | 800 MHz | 32 | 32 | 100 MHz | YES | 1.25 V | MICROPROCESSOR, RISC | CMOS | YES | FLOATING POINT | YES | YES | 1.3 V | 1.2 V | INDUSTRIAL | S-PBGA-B728 | Not Qualified | e1 | 85 °C | -40 °C | 728 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 2.65 mm | 35 mm | 35 mm | APPLIED MICRO CIRCUITS CORP | BGA | BGA, | 728 | compliant | 3A991.A.2 | 8542.31.00.01 | ||||
|
PPC460EX-SUB1000T
MACOM
|
Check for Price | Yes | Obsolete | 1 GHz | 32 | 32 | 100 MHz | YES | 1.25 V | MICROPROCESSOR, RISC | CMOS | YES | FLOATING POINT | YES | YES | 1.3 V | 1.2 V | INDUSTRIAL | S-PBGA-B728 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 728 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | BALL | 1 mm | BOTTOM | 2.65 mm | 35 mm | 35 mm | M/A-COM TECHNOLOGY SOLUTIONS INC | 35 X 35 MM, ROHS COMPLIANT, PLASTIC, MS-034, TEEBGA-728 | compliant | 3A991.A.2 | 8542.31.00.01 | ||||||||
|
PPC460GTX-NTA1000T
Applied Micro Circuits Corporation
|
Check for Price | Obsolete | APPLIED MICRO CIRCUITS CORP | , | unknown | 8542.31.00.01 | |||||||||||||||||||||||||||||||||||||||||
|
PPC460EX-NTB600T
Applied Micro Circuits Corporation
|
Check for Price | Yes | Yes | Obsolete | 600 MHz | 32 | 32 | 100 MHz | YES | 1.25 V | MICROPROCESSOR, RISC | CMOS | YES | FLOATING POINT | YES | YES | 1.3 V | 1.2 V | INDUSTRIAL | S-PBGA-B728 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 728 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | BALL | 1 mm | BOTTOM | 2.65 mm | 35 mm | 35 mm | APPLIED MICRO CIRCUITS CORP | BGA | BGA, | 728 | compliant | 3A991.A.2 | 8542.31.00.01 | |||||
|
PPC460EX-NTA1000T
Applied Micro Circuits Corporation
|
Check for Price | Yes | Yes | Obsolete | 1 GHz | 32 | 32 | 100 MHz | YES | 1.25 V | MICROPROCESSOR, RISC | CMOS | YES | FLOATING POINT | YES | YES | 1.3 V | 1.2 V | INDUSTRIAL | S-PBGA-B728 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 728 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | BALL | 1 mm | BOTTOM | 2.65 mm | 35 mm | 35 mm | APPLIED MICRO CIRCUITS CORP | BGA | BGA, | 728 | compliant | 3A991.A.2 | 8542.31.00.01 | ||||
|
PPC460EX-SUB600T
MACOM
|
Check for Price | Yes | Obsolete | 600 MHz | 32 | 32 | 100 MHz | YES | 1.25 V | MICROPROCESSOR, RISC | CMOS | YES | FLOATING POINT | YES | YES | 1.3 V | 1.2 V | INDUSTRIAL | S-PBGA-B728 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 728 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | BALL | 1 mm | BOTTOM | 2.65 mm | 35 mm | 35 mm | M/A-COM TECHNOLOGY SOLUTIONS INC | 35 X 35 MM, ROHS COMPLIANT, PLASTIC, MS-034, TEEBGA-728 | compliant | 3A991.A.2 | 8542.31.00.01 | ||||||||
|
PPC460EX-NTA800T
Applied Micro Circuits Corporation
|
Check for Price | Yes | Yes | Obsolete | 800 MHz | 32 | 32 | 100 MHz | YES | 1.25 V | MICROPROCESSOR, RISC | CMOS | YES | FLOATING POINT | YES | YES | 1.3 V | 1.2 V | INDUSTRIAL | S-PBGA-B728 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 728 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | BALL | 1 mm | BOTTOM | 2.65 mm | 35 mm | 35 mm | APPLIED MICRO CIRCUITS CORP | BGA | BGA, | 728 | compliant | 3A991.A.2 | 8542.31.00.01 | ||||
|
PPC460EX-NUA600T
Applied Micro Circuits Corporation
|
Check for Price | Yes | Yes | Obsolete | 600 MHz | 32 | 32 | 100 MHz | YES | 1.25 V | MICROPROCESSOR, RISC | CMOS | YES | FLOATING POINT | YES | YES | 1.3 V | 1.2 V | INDUSTRIAL | S-PBGA-B728 | Not Qualified | e1 | 85 °C | -40 °C | 728 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 2.65 mm | 35 mm | 35 mm | APPLIED MICRO CIRCUITS CORP | BGA | BGA, | 728 | compliant | 3A991.A.2 | 8542.31.00.01 | ||||
|
PPC460EX-STB600T
Applied Micro Circuits Corporation
|
Check for Price | Yes | Yes | Obsolete | 600 MHz | 32 | 32 | 100 MHz | YES | 1.25 V | MICROPROCESSOR, RISC | CMOS | YES | FLOATING POINT | YES | YES | 1.3 V | 1.2 V | INDUSTRIAL | S-PBGA-B728 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 728 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | BALL | 1 mm | BOTTOM | 2.65 mm | 35 mm | 35 mm | APPLIED MICRO CIRCUITS CORP | BGA | BGA, | 728 | compliant | 3A991.A.2 | 8542.31.00.01 | |||||
|
PPC460GT-SUA1000T
Applied Micro Circuits Corporation
|
Check for Price | Yes | Yes | Obsolete | 1 GHz | 64 | 15 | YES | 1.25 V | MICROPROCESSOR, RISC | CMOS | YES | FLOATING POINT | YES | YES | 1.3 V | 1.2 V | INDUSTRIAL | S-PBGA-B728 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 728 | PLASTIC/EPOXY | HBGA | SQUARE | GRID ARRAY, HEAT SINK/SLUG | BALL | 1 mm | BOTTOM | 2.65 mm | 35 mm | 35 mm | APPLIED MICRO CIRCUITS CORP | BGA | HBGA, | 728 | compliant | 8542.31.00.01 |