Parametric results for: PPC5125YVN400 under Microcontrollers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: ppc5125yvn400
Select parts from the table below to compare.
Compare
Compare
PPC5125YVN400
NXP Semiconductors
Check for Price Yes Obsolete 32 400 MHz 35 MHz YES 1.4 V MICROCONTROLLER CMOS NO YES NO NO FLASH 1.47 V 1.33 V AUTOMOTIVE S-PBGA-B324 125 °C -40 °C NOT SPECIFIED NOT SPECIFIED 324 PLASTIC/EPOXY HBGA SQUARE GRID ARRAY, HEAT SINK/SLUG BALL 1 mm BOTTOM 2.55 mm 23 mm 23 mm NXP SEMICONDUCTORS HBGA, compliant 3A991.A.2 8542.31.00.01
PPC5125YVN400R
NXP Semiconductors
Check for Price Yes Obsolete 32 400 MHz 35 MHz YES 1.4 V MICROCONTROLLER CMOS NO YES NO NO FLASH 1.47 V 1.33 V AUTOMOTIVE S-PBGA-B324 125 °C -40 °C NOT SPECIFIED NOT SPECIFIED 324 PLASTIC/EPOXY HBGA SQUARE GRID ARRAY, HEAT SINK/SLUG BALL 1 mm BOTTOM 2.55 mm 23 mm 23 mm NXP SEMICONDUCTORS HBGA, compliant 3A991.A.2 8542.31.00.01