Filter Your Search
1 - 1 of 1 results
|
PPC5125YVN400R
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 32 | 400 MHz | 35 MHz | YES | 1.4 V | MICROCONTROLLER | CMOS | NO | YES | NO | NO | FLASH | 1.47 V | 1.33 V | AUTOMOTIVE | S-PBGA-B324 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 324 | PLASTIC/EPOXY | HBGA | SQUARE | GRID ARRAY, HEAT SINK/SLUG | BALL | 1 mm | BOTTOM | 2.55 mm | 23 mm | 23 mm | NXP SEMICONDUCTORS | HBGA, | compliant | 3A991.A.2 | 8542.31.00.01 |