Filter Your Search
1 - 10 of 20 results
|
PPC5534MVF40
Freescale Semiconductor
|
Check for Price | Transferred | 32 | 40 MHz | 20 MHz | 2 | YES | 1.5 V | MICROCONTROLLER | CMOS | NO | NO | YES | YES | FLASH | 1.65 V | 1.35 V | AUTOMOTIVE | S-PBGA-B208 | Not Qualified | 125 °C | -40 °C | 208 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | BALL | 1 mm | BOTTOM | 17 mm | 17 mm | FREESCALE SEMICONDUCTOR INC | BGA | BGA, | 208 | unknown | 8542.31.00.01 | ||||||||||||
|
PPC5534MVM80
Freescale Semiconductor
|
Check for Price | Yes | Obsolete | 32 | 80 MHz | 20 MHz | 2 | YES | 1.5 V | MICROCONTROLLER | CMOS | NO | NO | YES | YES | FLASH | 1.65 V | 1.35 V | AUTOMOTIVE | S-PBGA-B208 | Not Qualified | e1 | 3 | 125 °C | -40 °C | 260 | 40 | 208 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 17 mm | 17 mm | FREESCALE SEMICONDUCTOR INC | BGA | 17 X 17 MM, 1 MM PITCH, LEAD FREE, MO-151AAF-1, MAPBGA-208 | 208 | unknown | 8542.31.00.01 | 3A991 | |||||
|
PPC5534MVM66
Freescale Semiconductor
|
Check for Price | Transferred | 32 | 66 MHz | 20 MHz | 2 | YES | 1.5 V | MICROCONTROLLER | CMOS | NO | NO | YES | YES | FLASH | 1.65 V | 1.35 V | AUTOMOTIVE | S-PBGA-B208 | Not Qualified | 125 °C | -40 °C | 208 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | BALL | 1 mm | BOTTOM | 17 mm | 17 mm | FREESCALE SEMICONDUCTOR INC | BGA | BGA, | 208 | unknown | 8542.31.00.01 | ||||||||||||
|
PPC5534MVF40
NXP Semiconductors
|
Check for Price | Obsolete | 32 | 40 MHz | 20 MHz | 2 | YES | 1.5 V | MICROCONTROLLER | CMOS | NO | NO | YES | YES | FLASH | 1.65 V | 1.35 V | AUTOMOTIVE | S-PBGA-B208 | Not Qualified | 125 °C | -40 °C | 208 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | BALL | 1 mm | BOTTOM | 17 mm | 17 mm | NXP SEMICONDUCTORS | BGA, | unknown | 8542.31.00.01 | ||||||||||||||
|
PPC5534MZQ40
NXP Semiconductors
|
Check for Price | Obsolete | 32 | 40 MHz | 16 | 20 | 20 MHz | 4 | YES | 1.5 V | MICROCONTROLLER | CMOS | NO | NO | YES | YES | FLASH | 1.65 V | 1.35 V | AUTOMOTIVE | S-PBGA-B324 | Not Qualified | 125 °C | -40 °C | 324 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | BALL | 1 mm | BOTTOM | 2.55 mm | 23 mm | 23 mm | NXP SEMICONDUCTORS | BGA, | unknown | 8542.31.00.01 | |||||||||||
|
PPC5534MVZ40
NXP Semiconductors
|
Check for Price | Obsolete | 32 | 40 MHz | 16 | 20 | 20 MHz | 4 | YES | 1.5 V | MICROCONTROLLER | CMOS | NO | NO | YES | YES | FLASH | 1.65 V | 1.35 V | AUTOMOTIVE | S-PBGA-B324 | Not Qualified | 125 °C | -40 °C | 324 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | BALL | 1 mm | BOTTOM | 2.55 mm | 23 mm | 23 mm | NXP SEMICONDUCTORS | BGA, | unknown | 8542.31.00.01 | |||||||||||
|
PPC5534MZQ66
NXP Semiconductors
|
Check for Price | Obsolete | 32 | 66 MHz | 16 | 20 | 20 MHz | 4 | YES | 1.5 V | MICROCONTROLLER | CMOS | NO | NO | YES | YES | FLASH | 1.65 V | 1.35 V | AUTOMOTIVE | S-PBGA-B324 | Not Qualified | 125 °C | -40 °C | 324 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | BALL | 1 mm | BOTTOM | 2.55 mm | 23 mm | 23 mm | NXP SEMICONDUCTORS | BGA, | unknown | 8542.31.00.01 | |||||||||||
|
PPC5534MVZ66
NXP Semiconductors
|
Check for Price | Obsolete | 32 | 66 MHz | 16 | 20 | 20 MHz | 4 | YES | 1.5 V | MICROCONTROLLER | CMOS | NO | NO | YES | YES | FLASH | 1.65 V | 1.35 V | AUTOMOTIVE | S-PBGA-B324 | Not Qualified | 125 °C | -40 °C | 324 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | BALL | 1 mm | BOTTOM | 2.55 mm | 23 mm | 23 mm | NXP SEMICONDUCTORS | BGA, | unknown | 8542.31.00.01 | |||||||||||
|
PPC5534MZQ80
Freescale Semiconductor
|
Check for Price | No | Obsolete | 32 | 80 MHz | 16 | 20 | 20 MHz | 4 | YES | 1.5 V | MICROCONTROLLER | CMOS | NO | NO | YES | YES | FLASH | 1.65 V | 1.35 V | AUTOMOTIVE | S-PBGA-B324 | Not Qualified | e0 | 3 | 125 °C | -40 °C | 245 | 30 | 324 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | Tin/Lead/Silver (Sn/Pb/Ag) | BALL | 1 mm | BOTTOM | 2.55 mm | 23 mm | 23 mm | FREESCALE SEMICONDUCTOR INC | BGA | 23 X 23 MM, 1 MM PITCH, PLASTIC, MS-034AAJ-1, BGA-324 | 324 | not_compliant | 8542.31.00.01 | 3A991 | ||
|
PPC5534MVF66
NXP Semiconductors
|
Check for Price | Obsolete | 32 | 66 MHz | 20 MHz | 2 | YES | 1.5 V | MICROCONTROLLER | CMOS | NO | NO | YES | YES | FLASH | 1.65 V | 1.35 V | AUTOMOTIVE | S-PBGA-B208 | Not Qualified | 125 °C | -40 °C | 208 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | BALL | 1 mm | BOTTOM | 17 mm | 17 mm | NXP SEMICONDUCTORS | BGA, | unknown | 8542.31.00.01 |