Filter Your Search
1 - 4 of 4 results
|
PPC5643LFF0VMM8
NXP Semiconductors
|
Check for Price | Yes | Active | 32 | 80 MHz | 1048576 | 131072 | 40 MHz | 116 | YES | 3.3 V | MICROCONTROLLER | BIPOLAR | IT ALSO OPERATES AT 4.5V TO 5.5V | NO | YES | YES | 8 | YES | FLASH | 3.6 V | 3.3 V | INDUSTRIAL | S-PBGA-B257 | Not Qualified | 105 °C | -40 °C | 257 | PLASTIC/EPOXY | LFBGA | BGA257,17X17,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | BALL | 800 µm | BOTTOM | 1.42 mm | 14 mm | 14 mm | NXP SEMICONDUCTORS | 14 X 14 MM, 0.80 MM PITCH, LEAD FREE, MAPBGA-257 | compliant | 3A991.A.2 | 8542.31.00.01 | ||||||
|
PPC5643LFF0VMM8R
NXP Semiconductors
|
Check for Price | Active | 32 | 80 MHz | 64 | 32 | 40 MHz | 122 | YES | 3.3 V | MICROCONTROLLER | CMOS | NO | YES | YES | YES | FLASH | 3.6 V | 3 V | INDUSTRIAL | S-PBGA-B257 | Not Qualified | 105 °C | -40 °C | 257 | PLASTIC/EPOXY | LFBGA | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | BALL | 800 µm | BOTTOM | 1.42 mm | 14 mm | 14 mm | NXP SEMICONDUCTORS | 14 X 14 MM, 0.80 MM PITCH, ROHS COMPLIANT, MAPBGA-257 | unknown | 3A991.A.2 | 8542.31.00.01 | ||||||||||
|
PPC5643LFF0VMM8R
Freescale Semiconductor
|
Check for Price | Transferred | 32 | 80 MHz | 64 | 32 | 40 MHz | 122 | YES | 3.3 V | MICROCONTROLLER | CMOS | NO | YES | YES | YES | FLASH | 3.6 V | 3 V | INDUSTRIAL | S-PBGA-B257 | Not Qualified | 105 °C | -40 °C | 257 | PLASTIC/EPOXY | LFBGA | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | BALL | 800 µm | BOTTOM | 1.42 mm | 14 mm | 14 mm | FREESCALE SEMICONDUCTOR INC | LFBGA, | unknown | 3A991.A.2 | 8542.31.00.01 | BGA | 257 | ||||||||
|
PPC5643LFF0VMM8
Freescale Semiconductor
|
Check for Price | Yes | Transferred | 32 | 80 MHz | 1048576 | 131072 | 40 MHz | 116 | YES | 3.3 V | MICROCONTROLLER | BIPOLAR | IT ALSO OPERATES AT 4.5V TO 5.5V | NO | YES | YES | 8 | YES | FLASH | 3.6 V | 3 V | INDUSTRIAL | S-PBGA-B257 | Not Qualified | 105 °C | -40 °C | 257 | PLASTIC/EPOXY | LFBGA | BGA257,17X17,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | BALL | 800 µm | BOTTOM | 1.42 mm | 14 mm | 14 mm | FREESCALE SEMICONDUCTOR INC | 14 X 14 MM, 0.80 MM PITCH, LEAD FREE, MAPBGA-257 | compliant | 3A991.A.2 | 8542.31.00.01 | BGA | 257 |