Filter Your Search
1 - 10 of 12 results
![]() |
PPG312F-50M
Data Delay Devices Inc
|
Check for Price | Yes | Yes | Active | 5 V | 1 | NO | DIP | F | PULSE GENERATOR DELAY LINE | TTL | TRIGGER INHERENT DELAY = 10+-2NS; MEETS ... more | COMPLEMENTARY | 200 mA | YES | MILITARY | R-XDIP-T40 | Not Qualified | e3 | 125 °C | -55 °C | 4095 | 40 | UNSPECIFIED | RECTANGULAR | IN-LINE | TIN | THROUGH-HOLE | 2.54 mm | DUAL | 8.509 mm | 15.24 mm | DATA DELAY DEVICES INC | DIP | LOW PROFILE, DIP-40 | 40 | compliant | 8542.39.00.01 | |||||
![]() |
PPG312F-.5
Data Delay Devices Inc
|
Check for Price | Yes | Yes | Active | 5 V | 1 | NO | DIP | F | PULSE GENERATOR DELAY LINE | TTL | TRIGGER INHERENT DELAY = 10+/-2NS | COMPLEMENTARY | 200 mA | YES | COMMERCIAL | R-PDIP-T40 | Not Qualified | e3 | 70 °C | 4095 | 40 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN | THROUGH-HOLE | 2.54 mm | DUAL | 8.509 mm | 15.24 mm | DATA DELAY DEVICES INC | DIP | LOW PROFILE, DIP-40 | 40 | compliant | 8542.39.00.01 | ||||||
![]() |
PPG312F-5M
Data Delay Devices Inc
|
Check for Price | Yes | Yes | Active | 5 V | 1 | NO | DIP | F | PULSE GENERATOR DELAY LINE | TTL | TRIGGER INHERENT DELAY = 10+-2NS; MEETS ... more | COMPLEMENTARY | 200 mA | YES | MILITARY | R-XDIP-T40 | Not Qualified | e3 | 125 °C | -55 °C | 4095 | 40 | UNSPECIFIED | RECTANGULAR | IN-LINE | TIN | THROUGH-HOLE | 2.54 mm | DUAL | 8.509 mm | 15.24 mm | DATA DELAY DEVICES INC | DIP | LOW PROFILE, DIP-40 | 40 | compliant | 8542.39.00.01 | |||||
|
PPG312F-5C5
Data Delay Devices Inc
|
Check for Price | Yes | Yes | Active | 5 V | 1 | YES | SOP | LOGIC CIRCUIT | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G40 | Not Qualified | e3 | 70 °C | 40 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | 2.54 mm | DUAL | 8.128 mm | 52.832 mm | DATA DELAY DEVICES INC | SOP, | compliant | 8542.39.00.01 | |||||||||||||
![]() |
PPG312F-5
Data Delay Devices Inc
|
Check for Price | Yes | Yes | Active | 5 V | 1 | NO | DIP | F | PULSE GENERATOR DELAY LINE | TTL | TRIGGER INHERENT DELAY = 10+/-2NS | COMPLEMENTARY | 200 mA | YES | COMMERCIAL | R-PDIP-T40 | Not Qualified | e3 | 70 °C | 4095 | 40 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN | THROUGH-HOLE | 2.54 mm | DUAL | 8.509 mm | 15.24 mm | DATA DELAY DEVICES INC | DIP | LOW PROFILE, DIP-40 | 40 | compliant | 8542.39.00.01 | ||||||
![]() |
PPG312F-50
Data Delay Devices Inc
|
Check for Price | Yes | Yes | Active | 5 V | 1 | NO | DIP | F | PULSE GENERATOR DELAY LINE | TTL | TRIGGER INHERENT DELAY = 10+/-2NS | COMPLEMENTARY | 200 mA | YES | COMMERCIAL | R-PDIP-T40 | Not Qualified | e3 | 70 °C | 4095 | 40 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN | THROUGH-HOLE | 2.54 mm | DUAL | 8.509 mm | 15.24 mm | DATA DELAY DEVICES INC | DIP | LOW PROFILE, DIP-40 | 40 | compliant | 8542.39.00.01 | ||||||
|
PPG312F-50MC5
Data Delay Devices Inc
|
Check for Price | Yes | Yes | Active | 5 V | 1 | YES | SOP | LOGIC CIRCUIT | R-PDSO-G40 | Not Qualified | e3 | 40 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | 2.54 mm | DUAL | 8.128 mm | 52.832 mm | DATA DELAY DEVICES INC | SOP, | compliant | 8542.39.00.01 | |||||||||||||||||
![]() |
PPG312F-.5M
Data Delay Devices Inc
|
Check for Price | Yes | Yes | Active | 5 V | 1 | NO | DIP | F | PULSE GENERATOR DELAY LINE | TTL | TRIGGER INHERENT DELAY = 10+-2NS; MEETS ... more | COMPLEMENTARY | 200 mA | YES | MILITARY | R-XDIP-T40 | Not Qualified | e3 | 125 °C | -55 °C | 4095 | 40 | UNSPECIFIED | RECTANGULAR | IN-LINE | TIN | THROUGH-HOLE | 2.54 mm | DUAL | 8.509 mm | 15.24 mm | DATA DELAY DEVICES INC | DIP | LOW PROFILE, DIP-40 | 40 | compliant | 8542.39.00.01 | |||||
|
PPG312F-.5MC5
Data Delay Devices Inc
|
Check for Price | Yes | Yes | Active | 5 V | 1 | YES | SOP | LOGIC CIRCUIT | R-PDSO-G40 | Not Qualified | e3 | 40 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | 2.54 mm | DUAL | 8.128 mm | 52.832 mm | DATA DELAY DEVICES INC | SOP, | compliant | 8542.39.00.01 | |||||||||||||||||
|
PPG312F-.5C5
Data Delay Devices Inc
|
Check for Price | Yes | Yes | Active | 5 V | 1 | YES | SOP | LOGIC CIRCUIT | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G40 | Not Qualified | e3 | 70 °C | 40 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | 2.54 mm | DUAL | 8.128 mm | 52.832 mm | DATA DELAY DEVICES INC | SOP, | compliant | 8542.39.00.01 |