Filter Your Search
1 - 1 of 1 results
|
PQ033DNA1ZPH
Sharp Corp
|
Check for Price | Yes | Obsolete | 14 V | 4 V | 3.3 V | 500 mA | YES | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 3.382 V | 3.218 V | 2.5 % | R-PSSO-G4 | Not Qualified | 125 °C | 260 | 4 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | SINGLE | 5.5 mm | 6.6 mm | 2.85 mm | SHARP CORP | PLASTIC, ROHS COMPLIANT, SMT-4/5 | unknown | Fixed,Positive,Single Output,Standard Drop | Sharp Microelectronics |