Filter Your Search
1 - 2 of 2 results
|
PQ050ES3MXPQ
Sharp Corp
|
Check for Price | Yes | Obsolete | 9 V | 6 V | 5 V | NO | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 5.1 V | 4.9 V | 2 % | O-PBCY-T3 | e6 | Not Qualified | 150 °C | 260 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | TIN BISMUTH | THROUGH-HOLE | BOTTOM | SHARP CORP | TO-92, 3 PIN | unknown | Fixed,Positive,Single Output,Standard Drop | |||
|
PQ050ES3MXP
Sharp Corp
|
Check for Price | No | Obsolete | 9 V | 6 V | 5 V | NO | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 5.1 V | 4.9 V | 2 % | O-PBCY-T3 | Not Qualified | 150 °C | 240 | NOT SPECIFIED | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | THROUGH-HOLE | BOTTOM | SHARP CORP | TO-92, 3 PIN | unknown | Fixed,Positive,Single Output,Standard Drop |