Filter Your Search
1 - 2 of 2 results
|
PQ05RD11J00H
Sharp Corp
|
Check for Price | Yes | Active | 12 V | 6 V | 5 V | NO | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 5.15 V | 4.85 V | 3 % | R-PSFM-T4 | e2 | Not Qualified | 150 °C | 260 | 4 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | TIN COPPER | THROUGH-HOLE | SINGLE | SHARP CORP | TO-220, 4 PIN | compliant | Fixed,Positive,Single Output,Standard Drop | Sharp Microelectronics | ||
|
PQ05RD11
Sharp Corp
|
Check for Price | No | Obsolete | 12 V | 6 V | 5 V | NO | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 5.15 V | 4.85 V | 3 % | R-PSFM-T4 | e0 | Not Qualified | 150 °C | 4 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | THROUGH-HOLE | SINGLE | SHARP CORP | TO-220, 4 PIN | unknown | Fixed,Positive,Single Output,Standard Drop | Sharp Microelectronics |