Filter Your Search
1 - 10 of 15 results
|
PQ05RF1VA
Sharp Corp
|
Check for Price | Obsolete | 12 V | 6 V | 5 V | 1 A | NO | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 5.25 V | 4.75 V | 5 % | R-PZFM-T4 | Not Qualified | 150 °C | 4 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | ZIG-ZAG | SHARP CORP | FULL PACK-4 | unknown | Fixed,Positive,Single Output,Standard Drop | ||||||
|
PQ05RF1A
Sharp Corp
|
Check for Price | No | Obsolete | 12 V | 6 V | 5 V | NO | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 5.25 V | 4.75 V | 5 % | R-PZFM-T4 | e0 | Not Qualified | 150 °C | 4 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | THROUGH-HOLE | ZIG-ZAG | SHARP CORP | FULL PACK-4 | unknown | Fixed,Positive,Single Output,Standard Drop | ||||
|
PQ05RF1B
Sharp Corp
|
Check for Price | No | Obsolete | 12 V | 6 V | 5 V | NO | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 5.12 V | 4.88 V | 2.4 % | R-PZFM-T4 | e0 | Not Qualified | 150 °C | 4 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | THROUGH-HOLE | ZIG-ZAG | SHARP CORP | FULL PACK-4 | unknown | Fixed,Positive,Single Output,Standard Drop | ||||
|
PQ05RF11J00H
Sharp Corp
|
Check for Price | Yes | Obsolete | 12 V | 6 V | 5 V | NO | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 5.12 V | 4.88 V | 2.4 % | R-PSFM-T4 | e2 | Not Qualified | 150 °C | 260 | 4 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | TIN COPPER | THROUGH-HOLE | SINGLE | SHARP CORP | FULL PACK-4 | unknown | Fixed,Positive,Single Output,Standard Drop | |||
|
PQ05RF1
Sharp Corp
|
Check for Price | No | Obsolete | 12 V | 6 V | 5 V | NO | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 5.25 V | 4.75 V | 5 % | R-PSFM-T4 | e0 | Not Qualified | 150 °C | 4 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | THROUGH-HOLE | SINGLE | SHARP CORP | FULL PACK-4 | unknown | Fixed,Positive,Single Output,Standard Drop | ||||
|
PQ05RF1BJ00H
Sharp Corp
|
Check for Price | Yes | Obsolete | 12 V | 6 V | 5 V | NO | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 5.12 V | 4.88 V | 2.4 % | R-PZFM-T4 | e2 | Not Qualified | 150 °C | 260 | 4 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | TIN COPPER | THROUGH-HOLE | ZIG-ZAG | SHARP CORP | FULL PACK-4 | unknown | Fixed,Positive,Single Output,Standard Drop | |||
|
PQ05RF12
Sharp Corp
|
Check for Price | No | Obsolete | 17 V | 7 V | 5.3 V | NO | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 5.56 V | 5.04 V | 4.9 % | R-PSFM-T4 | e0 | Not Qualified | 150 °C | 4 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | THROUGH-HOLE | SINGLE | SHARP CORP | FULL PACK-4 | unknown | Fixed,Positive,Single Output,Standard Drop | ||||
|
PQ05RF14
Sharp Corp
|
Check for Price | No | Obsolete | 16 V | 6 V | 5.1 V | NO | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 5.23 V | 4.97 V | 2.5 % | R-PSFM-T4 | e0 | Not Qualified | 150 °C | 4 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | THROUGH-HOLE | SINGLE | SHARP CORP | FULL PACK-4 | unknown | Fixed,Positive,Single Output,Standard Drop | ||||
|
PQ05RF1V
Sharp Corp
|
Check for Price | No | Obsolete | NO | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 5.5 V | 4.5 V | R-PSFM-T4 | e0 | Not Qualified | 150 °C | 4 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | THROUGH-HOLE | SINGLE | SHARP CORP | FULL PACK-4 | unknown | Adjustable,Positive,Single Output,Standard Drop | ||||||||
|
PQ05RF11B
Sharp Corp
|
Check for Price | Obsolete | 12 V | 6 V | 5 V | 1 A | NO | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 5.12 V | 4.88 V | 2.4 % | R-PZFM-T4 | Not Qualified | 150 °C | 4 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | ZIG-ZAG | SHARP CORP | FULL PACK-4 | unknown | Fixed,Positive,Single Output,Standard Drop |