Filter Your Search
1 - 7 of 7 results
|
PQ12RH1B
Sharp Corp
|
Check for Price | No | Obsolete | 29 V | 13 V | 12 V | NO | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 12.3 V | 11.7 V | 2.5 % | R-PZFM-T4 | e0 | Not Qualified | 150 °C | 4 | PLASTIC/EPOXY | ZFM | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | THROUGH-HOLE | ZIG-ZAG | SHARP CORP | FULL PACK-4 | unknown | Fixed,Positive,Single Output,Standard Drop | ||||
|
PQ12RH11A
Sharp Corp
|
Check for Price | Obsolete | 29 V | 13 V | 12 V | 1.5 A | NO | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 12.3 V | 11.7 V | 2.5 % | R-PZFM-T4 | Not Qualified | 150 °C | 4 | PLASTIC/EPOXY | ZFM | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | ZIG-ZAG | SHARP CORP | FULL PACK-4 | unknown | Fixed,Positive,Single Output,Standard Drop | ||||||
|
PQ12RH1A
Sharp Corp
|
Check for Price | Obsolete | 29 V | 13 V | 12 V | NO | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 12.6 V | 11.4 V | 5 % | R-PZFM-T4 | Not Qualified | 150 °C | 4 | PLASTIC/EPOXY | ZFM | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | ZIG-ZAG | SHARP CORP | FULL PACK-4 | unknown | Fixed,Positive,Single Output,Standard Drop | |||||||
|
PQ12RH11J00H
Sharp Corp
|
Check for Price | Yes | Obsolete | 29 V | 13 V | 12 V | NO | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 12.3 V | 11.7 V | 2.5 % | R-PSFM-T4 | e2 | Not Qualified | 150 °C | 260 | 4 | PLASTIC/EPOXY | SFM | RECTANGULAR | FLANGE MOUNT | NO | TIN COPPER | THROUGH-HOLE | SINGLE | SHARP CORP | FULL PACK-4 | unknown | Fixed,Positive,Single Output,Standard Drop | |||
|
PQ12RH1
Sharp Corp
|
Check for Price | No | Obsolete | 29 V | 13 V | 12 V | NO | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 12.6 V | 11.4 V | 5 % | R-PSFM-T4 | e0 | Not Qualified | 150 °C | 4 | PLASTIC/EPOXY | SFM | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | THROUGH-HOLE | SINGLE | SHARP CORP | FULL PACK-4 | unknown | Fixed,Positive,Single Output,Standard Drop | ||||
|
PQ12RH11
Sharp Corp
|
Check for Price | No | Obsolete | 29 V | 13 V | 12 V | NO | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 12.3 V | 11.7 V | 2.5 % | R-PSFM-T4 | e0 | Not Qualified | 150 °C | 4 | PLASTIC/EPOXY | SFM | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | THROUGH-HOLE | SINGLE | SHARP CORP | FULL PACK-4 | unknown | Fixed,Positive,Single Output,Standard Drop | ||||
|
PQ12RH11B
Sharp Corp
|
Check for Price | Obsolete | 29 V | 13 V | 12 V | 1.5 A | NO | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 12.3 V | 11.7 V | 2.5 % | R-PZFM-T4 | Not Qualified | 150 °C | 4 | PLASTIC/EPOXY | ZFM | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | ZIG-ZAG | SHARP CORP | FULL PACK-4 | unknown | Fixed,Positive,Single Output,Standard Drop |