Filter Your Search
1 - 1 of 1 results
|
PQ1L253M2SPQ
Sharp Corp
|
Check for Price | Yes | Obsolete | 8.5 V | 3.5 V | 2.5 V | YES | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 2.56 V | 2.44 V | 2.4 % | R-PDSO-F6 | e6 | Not Qualified | 150 °C | 260 | 6 | PLASTIC/EPOXY | LSOF | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | YES | TIN BISMUTH | FLAT | 1.5 mm | DUAL | 2.5 mm | 4.5 mm | 1.7 mm | SHARP CORP | 4.50 X 4.30 MM, 1.50 MM HEIGHT, COMPACT, SMT-6 | unknown | Fixed,Positive,Single Output,Standard Drop |