Filter Your Search
1 - 1 of 1 results
|
PQ1LA333MSPQ
Sharp Corp
|
Check for Price | Yes | Obsolete | 9.3 V | 4.3 V | 3.3 V | 300 mA | YES | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 3.366 V | 3.234 V | 2 % | R-XDSO-F5 | e6 | Not Qualified | 150 °C | 5 | UNSPECIFIED | LSOF | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | YES | TIN BISMUTH | FLAT | 1.5 mm | DUAL | 2.5 mm | 4.5 mm | 1.5 mm | SHARP CORP | ROHS COMPLIANT, PACKAGE-5 | unknown | Fixed,Positive,Single Output,Standard Drop |