Filter Your Search
1 - 2 of 2 results
|
PQ1R27
Sharp Corp
|
Check for Price | No | Obsolete | 8.7 V | 3.7 V | 2.7 V | 150 mA | YES | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 2.78 V | 2.62 V | 3 % | R-PDSO-G6 | e0 | Not Qualified | 150 °C | 6 | PLASTIC/EPOXY | LSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 950 µm | DUAL | 2.2 mm | 3.4 mm | 1.4 mm | SHARP CORP | SMT-6 | unknown | Fixed,Positive,Single Output,Standard Drop | |||
|
PQ1R27J0000H
Sharp Corp
|
Check for Price | Yes | End Of Life | 8.7 V | 3.7 V | 2.7 V | 150 mA | YES | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 2.78 V | 2.62 V | 3 % | R-PDSO-G6 | e2 | Not Qualified | 150 °C | 260 | 6 | PLASTIC/EPOXY | LSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | TIN COPPER | GULL WING | 950 µm | DUAL | 2.2 mm | 3.4 mm | 1.4 mm | SHARP CORP | 3.40 X 2.20 MM, 1.20 MM HEIGHT, COMPACT, SMT-6 | compliant | Fixed,Positive,Single Output,Standard Drop |