Filter Your Search
1 - 10 of 102 results
|
PQ20/20-152D1R4A
TDK Corporation
|
Check for Price | Obsolete | GENERAL PURPOSE INDUCTOR | 1.5 mH | 854 mΩ | 20 % | NO | 1.2 A | FERRITE | POWER INDUCTOR | 1 | NO | PCB MOUNTABLE | e0 | 55 °C | -10 °C | 6 | RECTANGULAR PACKAGE | TIN LEAD | DUAL IN-LINE | PRINTED WIRING PIN | TDK CORP | unknown | EAR99 | 8504.50.80.00 | ||||||||||||||||||||||
|
PQ20/20-181B4R1A
TDK Corporation
|
Check for Price | Obsolete | GENERAL PURPOSE INDUCTOR | 180 µH | 80.9 mΩ | 20 % | NO | 3.9 A | FERRITE | POWER INDUCTOR | 1 | NO | PCB MOUNTABLE | e0 | 55 °C | -10 °C | 2 | RECTANGULAR PACKAGE | TIN LEAD | FLEXIBLE LEAD | TDK CORP | unknown | EAR99 | 8504.50.80.00 | |||||||||||||||||||||||
|
PQ20/20-182D1R3A
TDK Corporation
|
Check for Price | Obsolete | GENERAL PURPOSE INDUCTOR | 1.8 mH | 1.23 Ω | 20 % | NO | 1 A | FERRITE | POWER INDUCTOR | 1 | NO | PCB MOUNTABLE | e0 | 55 °C | -10 °C | 6 | RECTANGULAR PACKAGE | TIN LEAD | DUAL IN-LINE | PRINTED WIRING PIN | TDK CORP | unknown | EAR99 | 8504.50.80.00 | ||||||||||||||||||||||
|
PQ20WZ5U
Sharp Corp
|
Check for Price | No | Obsolete | YES | 1 | 5 | SMALL OUTLINE | SHARP CORP | unknown | SMT-5 | Adjustable,Positive,Single Output,Standard Drop | R-PSSO-G5 | 150 °C | 20 V | 3 V | PLASTIC/EPOXY | TO-252 | RECTANGULAR | 240 | Not Qualified | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 3.05 mm | GULL WING | 1.27 mm | SINGLE | NOT SPECIFIED | 5.5 mm | ||||||||||||||||||||
|
PQ20/20-270B11RA
TDK Corporation
|
Check for Price | Obsolete | GENERAL PURPOSE INDUCTOR | 27 µH | 12.3 mΩ | 20 % | NO | 10 A | FERRITE | POWER INDUCTOR | 1 | NO | PCB MOUNTABLE | e0 | 55 °C | -10 °C | 2 | RECTANGULAR PACKAGE | TIN LEAD | FLEXIBLE LEAD | TDK CORP | unknown | EAR99 | 8504.50.80.00 | |||||||||||||||||||||||
|
PQ20/20-271B3R3A
TDK Corporation
|
Check for Price | Obsolete | GENERAL PURPOSE INDUCTOR | 270 µH | 169 mΩ | 20 % | NO | 2.7 A | FERRITE | POWER INDUCTOR | 1 | NO | PCB MOUNTABLE | e0 | 55 °C | -10 °C | 2 | RECTANGULAR PACKAGE | TIN LEAD | FLEXIBLE LEAD | TDK CORP | unknown | EAR99 | 8504.50.80.00 | |||||||||||||||||||||||
|
PQ20/20-471B2R4A
TDK Corporation
|
Check for Price | Obsolete | GENERAL PURPOSE INDUCTOR | 470 µH | 254 mΩ | 20 % | NO | 2.2 A | FERRITE | POWER INDUCTOR | 1 | NO | PCB MOUNTABLE | e0 | 55 °C | -10 °C | 2 | RECTANGULAR PACKAGE | TIN LEAD | FLEXIBLE LEAD | TDK CORP | unknown | EAR99 | 8504.50.80.00 | |||||||||||||||||||||||
|
PQ20/20-680B6R8A
TDK Corporation
|
Check for Price | Obsolete | GENERAL PURPOSE INDUCTOR | 68 µH | 47.3 mΩ | 20 % | NO | 5.1 A | FERRITE | POWER INDUCTOR | 1 | NO | PCB MOUNTABLE | e0 | 55 °C | -10 °C | 2 | RECTANGULAR PACKAGE | TIN LEAD | FLEXIBLE LEAD | TDK CORP | unknown | EAR99 | 8504.50.80.00 | |||||||||||||||||||||||
|
PQ20/20-470B8R2A
TDK Corporation
|
Check for Price | Obsolete | GENERAL PURPOSE INDUCTOR | 47 µH | 29.1 mΩ | 20 % | NO | 6.5 A | FERRITE | POWER INDUCTOR | 1 | NO | PCB MOUNTABLE | e0 | 55 °C | -10 °C | 2 | RECTANGULAR PACKAGE | TIN LEAD | FLEXIBLE LEAD | TDK CORP | unknown | EAR99 | 8504.50.80.00 | |||||||||||||||||||||||
|
CDPQ2010NP-140MC-300
Sumida Corporation
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | SUMIDA CORP | unknown | EAR99 | 8504.50.80.00 |