Filter Your Search
1 - 2 of 2 results
|
PQ3RD23J000H
Sharp Corp
|
Check for Price | Yes | Obsolete | 10 V | 4 V | 3.3 V | NO | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 3.399 V | 3.201 V | 3 % | R-PSFM-T4 | e2 | Not Qualified | 150 °C | 260 | 4 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | TIN COPPER | THROUGH-HOLE | SINGLE | SHARP CORP | TO-220, 4 PIN | unknown | Fixed,Positive,Single Output,Standard Drop | Sharp Microelectronics | ||
|
PQ3RD23
Sharp Corp
|
Check for Price | No | Obsolete | 10 V | 4 V | 3.3 V | NO | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 3.399 V | 3.201 V | 3 % | R-PSFM-T4 | e0 | Not Qualified | 150 °C | 4 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | THROUGH-HOLE | SINGLE | SHARP CORP | TO-220, 4 PIN | unknown | Fixed,Positive,Single Output,Standard Drop | Sharp Microelectronics |