Filter Your Search
1 - 1 of 1 results
|
PQ48120HGA12PNF
SynQor
|
Check for Price | No | No | Active | 48 V | 12 V | 75 V | 35 V | 10.8 V | 12.84 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.2 % | 1 | HYBRID | 150 W | R-XDMA-P12 | e0 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | 12 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | PIN/PEG | DUAL | SYNQOR INC | , | compliant | EAR99 |