Filter Your Search
1 - 1 of 1 results
|
PQ60015QTA40NRS-G
SynQor
|
Check for Price | Yes | Yes | Contact Manufacturer | 48 V | 1.5 V | 75 V | 35 V | 1.2 V | 1.65 V | 40 A | 1 | YES | YES | 230 kHz | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 85 % | 0.3 % | 0.3 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL | HYBRID | 60 W | R-XDMA-P8 | e3 | CSA, EN, IEC, UL | 8 | UNSPECIFIED | DMA | RECTANGULAR | MODULE | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | PIN/PEG | DUAL | 36.8 mm | 58.4 mm | 11.4 mm | SYNQOR INC | QUARTER BRICK PACKAGE-8 | compliant | EAR99 |