Filter Your Search
1 - 10 of 41 results
|
PQ60018EGA25NNS
SynQor
|
Check for Price | No | No | Active | 48 V | 1.8 V | 75 V | 35 V | 1.44 V | 1.98 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.15 % | 1 | HYBRID | 36 W | R-XDMA-P8 | e0 | Not Qualified | 8 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD OVER NICKEL | PIN/PEG | DUAL | SYNQOR INC | , | compliant | EAR99 | ||||||||||||
|
PQ60018EGL20PKS
SynQor
|
Check for Price | No | No | Active | 48 V | 1.8 V | 75 V | 35 V | 1.44 V | 1.98 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.15 % | 1 | HYBRID | INDUSTRIAL | 36 W | R-XDMA-P8 | e0 | Not Qualified | 100 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | PIN/PEG | DUAL | SYNQOR INC | , | compliant | EAR99 | |||||||
|
PQ60018EGL25PNS
SynQor
|
Check for Price | No | No | Active | 48 V | 1.8 V | 75 V | 35 V | 1.44 V | 1.98 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.15 % | 1 | HYBRID | INDUSTRIAL | 36 W | R-XDMA-P8 | e0 | Not Qualified | 100 °C | -40 °C | 8 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD OVER NICKEL | PIN/PEG | DUAL | SYNQOR INC | , | compliant | EAR99 | |||||||||
|
PQ60018EGL25NYS-G
SynQor
|
Check for Price | Yes | Yes | Active | 48 V | 1.8 V | 75 V | 35 V | 1.44 V | 1.98 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.15 % | 1 | HYBRID | 45 W | R-XDMA-P8 | e3 | Not Qualified | 8 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | MATTE TIN OVER NICKEL | PIN/PEG | DUAL | 22.9 mm | 58.4 mm | 9.24 mm | SYNQOR INC | , | compliant | EAR99 | MODULE | 8 | |||||||
|
PQ60018EGL25PKS-G
SynQor
|
Check for Price | Yes | Yes | Active | 48 V | 1.8 V | 75 V | 35 V | 1.44 V | 1.98 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.15 % | 1 | HYBRID | 45 W | R-XDMA-P8 | e3 | Not Qualified | 8 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | MATTE TIN OVER NICKEL | PIN/PEG | DUAL | 22.9 mm | 58.4 mm | 9.24 mm | SYNQOR INC | , | compliant | EAR99 | MODULE | 8 | |||||||
|
PQ60018EGL25PNS-G
SynQor
|
Check for Price | Yes | Yes | Active | 48 V | 1.8 V | 75 V | 35 V | 1.44 V | 1.98 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.15 % | 1 | HYBRID | 45 W | R-XDMA-P8 | e3 | Not Qualified | 8 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | MATTE TIN OVER NICKEL | PIN/PEG | DUAL | 22.9 mm | 58.4 mm | 9.24 mm | SYNQOR INC | , | compliant | EAR99 | MODULE | 8 | |||||||
|
PQ60018EGA20NYS
SynQor
|
Check for Price | No | No | Active | 48 V | 1.8 V | 75 V | 35 V | 1.44 V | 1.98 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.15 % | 1 | HYBRID | 36 W | R-XDMA-P8 | e0 | Not Qualified | 8 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD OVER NICKEL | PIN/PEG | DUAL | SYNQOR INC | , | compliant | EAR99 | ||||||||||||
|
PQ60018EGA25PNS
SynQor
|
Check for Price | No | No | Active | 48 V | 1.8 V | 75 V | 35 V | 1.44 V | 1.98 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.15 % | 1 | HYBRID | 36 W | R-XDMA-P8 | e0 | Not Qualified | 8 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD OVER NICKEL | PIN/PEG | DUAL | SYNQOR INC | , | compliant | EAR99 | ||||||||||||
|
PQ60018EGA20NKS
SynQor
|
Check for Price | No | No | Active | 48 V | 1.8 V | 75 V | 35 V | 1.44 V | 1.98 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.15 % | 1 | HYBRID | 36 W | R-XDMA-P8 | e0 | Not Qualified | 8 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD OVER NICKEL | PIN/PEG | DUAL | SYNQOR INC | , | compliant | EAR99 | ||||||||||||
|
PQ60018EGL25NNS-G
SynQor
|
Check for Price | Yes | Yes | Active | 48 V | 1.8 V | 75 V | 35 V | 1.44 V | 1.98 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.15 % | 1 | HYBRID | 45 W | R-XDMA-P8 | e3 | Not Qualified | 8 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | MATTE TIN OVER NICKEL | PIN/PEG | DUAL | 22.9 mm | 58.4 mm | 9.24 mm | SYNQOR INC | , | compliant | EAR99 | MODULE | 8 |