Filter Your Search
1 - 1 of 1 results
|
PQ60018EKC25PYS-G
SynQor
|
Check for Price | Yes | Yes | Contact Manufacturer | 48 V | 1.8 V | 75 V | 35 V | 1.782 V | 1.818 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.2 % | 1 | HYBRID | INDUSTRIAL | 45.45 W | R-XDMA-P8 | e3 | Not Qualified | 100 °C | -40 °C | 8 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | MATTE TIN OVER NICKEL | PIN/PEG | 7.62 mm | DUAL | 22.86 mm | 58.4 mm | 13.13 mm | SYNQOR INC | MODULE | , | 8 | compliant | EAR99 |