Filter Your Search
1 - 2 of 2 results
|
PQ60033QTA35PYS
SynQor
|
Check for Price | No | No | Active | 48 V | 3.3 V | 75 V | 35 V | 3.135 V | 3.465 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.15 % | 1 | HYBRID | 115.5 W | R-XDMA-P8 | e0 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | 8 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | PIN/PEG | DUAL | SYNQOR INC | , | compliant | EAR99 | |||||||||||||
|
PQ60033QTA35PYS-G
SynQor
|
Check for Price | Yes | Contact Manufacturer | 48 V | 3.3 V | 75 V | 35 V | 2.64 V | 3.63 V | 35 A | 1 | YES | YES | 230 kHz | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 85 % | 0.3 % | 0.3 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | HYBRID | 115.5 W | R-XDMA-P8 | e3 | CSA, EN, IEC, UL | 8 | UNSPECIFIED | DMA | RECTANGULAR | MODULE | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | PIN/PEG | DUAL | 36.8 mm | 58.4 mm | 11.4 mm | SYNQOR INC | QUARTER BRICK PACKAGE-8 | compliant | EAR99 |