Filter Your Search
1 - 1 of 1 results
|
PQ60050QGA20NNS-G
SynQor
|
Check for Price | Yes | Yes | Active | 48 V | 5 V | 75 V | 35 V | 4 V | 5.5 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.2 % | 1 | HYBRID | 100 W | R-XDMA-P8 | e3 | Not Qualified | 8 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | MATTE TIN OVER NICKEL | PIN/PEG | DUAL | 36.8 mm | 58.4 mm | 10.2 mm | SYNQOR INC | MODULE | , | 8 | compliant | EAR99 |