Filter Your Search
1 - 1 of 1 results
|
PQ60120QEB25PYS-G
SynQor
|
Check for Price | Yes | Yes | Active | 48 V | 12 V | 75 V | 35 V | 11.7 V | 12.3 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 % | 1 | HYBRID | INDUSTRIAL | 307.5 W | R-XDMA-P8 | e3 | Not Qualified | 100 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | PIN/PEG | DUAL | 36.8 mm | 58.4 mm | 12.67 mm | SYNQOR INC | MODULE | , | 8 | compliant | EAR99 |