Filter Your Search
1 - 1 of 1 results
|
PQD6-Q24-S12-D
CUI Inc
|
Check for Price | Yes | Yes | Obsolete | 24 V | 12 V | 36 V | 9 V | 11.76 V | 12.24 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 % | 1 | HYBRID | OTHER | 6 W | S-XDMA-P5 | 71 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | UNSPECIFIED | DMA | SQUARE | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 25.4 mm | 25.4 mm | 11.95 mm | CUI INC | DIP | ROHS COMPLIANT, DIP-5 | 5 | compliant | EAR99 | CUI Inc. |