Filter Your Search
1 - 2 of 2 results
|
PQP3-D12-S3-M
CUI Inc
|
Check for Price | Yes | Active | 12 V | 3.3 V | 18 V | 9 V | 3.201 V | 3.399 V | 758 mA | 1 | YES | NO | 300 kHz | DC-DC REGULATED POWER SUPPLY MODULE | 75 % | 0.5 % | 1 % | 1 | OUTPUT OVER CURRENT | 0.03535 Vrms | HYBRID | 2.5 W | S-PDMA-F5 | CE, EN | 85 °C | -40 °C | 245 | 60 | 5 | PLASTIC/EPOXY | DMA | SQUARE | MICROELECTRONIC ASSEMBLY | YES | FLAT | 2.54 mm | DUAL | 14 mm | 14 mm | 9.6 mm | CUI INC | compliant | EAR99 | 2020-04-16 | CUI Inc. | |||
|
PQP3-D12-S3-M-TR
CUI Inc
|
Check for Price | Yes | Active | 12 V | 3.3 V | 18 V | 9 V | 3.201 V | 3.399 V | 758 mA | 1 | YES | NO | DC-DC REGULATED POWER SUPPLY MODULE | 75 % | 0.5 % | 1 % | 1 | SHORT CIRCUIT | 0.03535 Vrms | HYBRID | 2.5 W | S-PDMA-F5 | EN | 85 °C | -40 °C | 245 | 5 | PLASTIC/EPOXY | DMA | SQUARE | MICROELECTRONIC ASSEMBLY | YES | FLAT | 2.54 mm | DUAL | 14 mm | 14 mm | 9.6 mm | CUI INC | unknown | EAR99 | CUI Inc. | PACKAGE-8/5 |