Filter Your Search
1 - 1 of 1 results
|
PQQ10W-Q24-S3-S
CUI Inc
|
$19.7516 | Yes | Not Recommended | 24 V | 3.3 V | 36 V | 9 V | 3.234 V | 3.366 V | 2.4 A | 1 | NO | NO | 500 kHz | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 85 % | 0.5 % | 1 % | 1 | SHORT CIRCUIT; OUTPUT OVERCURRENT | 0.04242 Vrms | HYBRID | INDUSTRIAL | 8 W | R-PSMA-T7 | EN | 105 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 7 | PLASTIC/EPOXY | SMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 9.5 mm | 22 mm | 12.5 mm | CUI INC | SIP-7/8 | compliant | CUI Inc. |