Filter Your Search
1 - 1 of 1 results
|
PQQ6W-Q24-S24-S
CUI Inc
|
$3.1840 | Yes | Active | 24 V | 24 V | 36 V | 9 V | 23.52 V | 24.48 V | 250 mA | 1 | NO | NO | 500 kHz | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 85 % | 1 % | 1.5 % | 1 | SHORT CIRCUIT; OUTPUT OVERCURRENT | 0.03535 Vrms | HYBRID | INDUSTRIAL | 6 W | R-PSMA-T7 | CE, EN, IEC | 105 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 7 | PLASTIC/EPOXY | SMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 9.5 mm | 22 mm | 12.5 mm | CUI INC | SIP-8/7 | compliant | CUI Inc. |