Filter Your Search
1 - 10 of 60 results
![]() |
PR3010A-28SG84M
Pyramid Semiconductor Corporation
|
Check for Price | Obsolete | R3000A | 32 | 28 MHz | NO | 5 V | MATH PROCESSOR, FLOATING POINT ACCELERATOR | CMOS | NO | NO | 425 mA | 5.5 V | 4.5 V | MILITARY | S-CPGA-P84 | Not Qualified | 125 °C | -55 °C | 38535Q/M;38534H;883B | 84 | CERAMIC, METAL-SEALED COFIRED | PGA | SQUARE | GRID ARRAY | PIN/PEG | 2.54 mm | PERPENDICULAR | 3.81 mm | 30.35 mm | 30.35 mm | PERFORMANCE SEMICONDUCTOR CORP | PGA | PGA, | 84 | unknown | 3A991.A.2 | 8542.31.00.01 | ||||||
|
PR3010A-33MG84M
Pyramid Semiconductor Corporation
|
Check for Price | No | Obsolete | R3000A | 32 | 45 MHz | NO | 5 V | MATH PROCESSOR, FLOATING POINT ACCELERATOR | CMOS | NO | NO | 475 mA | 5.25 V | 4.75 V | MILITARY | S-MPGA-P84 | Not Qualified | e0 | 125 °C | -55 °C | 84 | METAL | PGA | PGA84,12X12 | SQUARE | GRID ARRAY | Tin/Lead (Sn/Pb) | PIN/PEG | 2.54 mm | PERPENDICULAR | PERFORMANCE SEMICONDUCTOR CORP | PGA, PGA84,12X12 | unknown | 3A991.A.2 | 8542.31.00.01 | ||||||||
![]() |
PR3010A-20MQ160C
Pyramid Semiconductor Corporation
|
Check for Price | No | Obsolete | R3000A | 32 | 20 MHz | YES | 5 V | MATH PROCESSOR, FLOATING POINT ACCELERATOR | CMOS | NO | NO | 325 mA | 5.25 V | 4.75 V | COMMERCIAL | S-MQFP-G160 | Not Qualified | e0 | 70 °C | 160 | METAL | QFP | QFP160,1.2SQ | SQUARE | FLATPACK | TIN LEAD | GULL WING | 635 µm | QUAD | 3.85 mm | 27.65 mm | 27.65 mm | PERFORMANCE SEMICONDUCTOR CORP | QFP | QFP, QFP160,1.2SQ | 160 | unknown | 8542.31.00.01 | |||||
|
PR3010A-25MG84B
Pyramid Semiconductor Corporation
|
Check for Price | No | Obsolete | R3000A | 32 | 45 MHz | NO | 5 V | MATH PROCESSOR, FLOATING POINT ACCELERATOR | CMOS | NO | NO | 375 mA | 5.25 V | 4.75 V | MILITARY | S-MPGA-P84 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 84 | METAL | PGA | PGA84,12X12 | SQUARE | GRID ARRAY | Tin/Lead (Sn/Pb) | PIN/PEG | 2.54 mm | PERPENDICULAR | PERFORMANCE SEMICONDUCTOR CORP | PGA, PGA84,12X12 | unknown | 3A991.A.2 | 8542.31.00.01 | |||||||
![]() |
PR3010A-33SR84B
Pyramid Semiconductor Corporation
|
Check for Price | No | Obsolete | R3000A | 32 | 33 MHz | YES | 5 V | MATH PROCESSOR, FLOATING POINT ACCELERATOR | CMOS | NO | NO | 475 mA | 5.5 V | 4.5 V | MILITARY | S-CQCC-J84 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 84 | CERAMIC, METAL-SEALED COFIRED | QCCJ | LDCC84,1.2SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 3 mm | 29.21 mm | 29.21 mm | PERFORMANCE SEMICONDUCTOR CORP | QFP | QCCJ, LDCC84,1.2SQ | 84 | unknown | 3A991.A.2 | 8542.31.00.01 | ||
![]() |
PR3010A-40SF84C
Pyramid Semiconductor Corporation
|
Check for Price | No | Obsolete | R3000A | 32 | 40 MHz | YES | 5 V | MATH PROCESSOR, FLOATING POINT ACCELERATOR | CMOS | NO | NO | 525 mA | 5.25 V | 4.75 V | COMMERCIAL | S-CQFP-F84 | Not Qualified | e0 | 70 °C | 84 | CERAMIC, METAL-SEALED COFIRED | QFF | QFL84,1.2SQ | SQUARE | FLATPACK | TIN LEAD | FLAT | 635 µm | QUAD | 2.54 mm | 28.95 mm | 28.95 mm | PERFORMANCE SEMICONDUCTOR CORP | QFP | QFF, QFL84,1.2SQ | 84 | unknown | 3A991.A.2 | 8542.31.00.01 | ||||
|
PR3010A-28MG84M
Pyramid Semiconductor Corporation
|
Check for Price | No | Obsolete | R3000A | 32 | 45 MHz | NO | 5 V | MATH PROCESSOR, FLOATING POINT ACCELERATOR | CMOS | NO | NO | 425 mA | 5.25 V | 4.75 V | MILITARY | S-MPGA-P84 | Not Qualified | e0 | 125 °C | -55 °C | 84 | METAL | PGA | PGA84,12X12 | SQUARE | GRID ARRAY | Tin/Lead (Sn/Pb) | PIN/PEG | 2.54 mm | PERPENDICULAR | PERFORMANCE SEMICONDUCTOR CORP | PGA, PGA84,12X12 | unknown | 3A991.A.2 | 8542.31.00.01 | ||||||||
|
PR3010A-20MG84M
Pyramid Semiconductor Corporation
|
Check for Price | No | Obsolete | R3000A | 32 | 45 MHz | NO | 5 V | MATH PROCESSOR, FLOATING POINT ACCELERATOR | CMOS | NO | NO | 325 mA | 5.25 V | 4.75 V | MILITARY | S-MPGA-P84 | Not Qualified | e0 | 125 °C | -55 °C | 84 | METAL | PGA | PGA84,12X12 | SQUARE | GRID ARRAY | Tin/Lead (Sn/Pb) | PIN/PEG | 2.54 mm | PERPENDICULAR | PERFORMANCE SEMICONDUCTOR CORP | PGA, PGA84,12X12 | unknown | 3A991.A.2 | 8542.31.00.01 | ||||||||
|
PR3010A-40MG84C
Pyramid Semiconductor Corporation
|
Check for Price | No | Obsolete | R3000A | 32 | 45 MHz | NO | 5 V | MATH PROCESSOR, FLOATING POINT ACCELERATOR | CMOS | NO | NO | 525 mA | 5.25 V | 4.75 V | COMMERCIAL | S-MPGA-P84 | Not Qualified | e0 | 70 °C | 84 | METAL | PGA | PGA84,12X12 | SQUARE | GRID ARRAY | Tin/Lead (Sn/Pb) | PIN/PEG | 2.54 mm | PERPENDICULAR | PERFORMANCE SEMICONDUCTOR CORP | PGA, PGA84,12X12 | unknown | 3A991.A.2 | 8542.31.00.01 | |||||||||
![]() |
PR3010A-28SF84M
Pyramid Semiconductor Corporation
|
Check for Price | No | Obsolete | R3000A | 32 | 28 MHz | YES | 5 V | MATH PROCESSOR, FLOATING POINT ACCELERATOR | CMOS | NO | NO | 425 mA | 5.5 V | 4.5 V | MILITARY | S-CQFP-F84 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 84 | CERAMIC, METAL-SEALED COFIRED | QFF | QFL84,1.2SQ | SQUARE | FLATPACK | TIN LEAD | FLAT | 635 µm | QUAD | 2.54 mm | 28.95 mm | 28.95 mm | PERFORMANCE SEMICONDUCTOR CORP | QFP | QFF, QFL84,1.2SQ | 84 | unknown | 3A991.A.2 | 8542.31.00.01 |