Filter Your Search
1 - 1 of 1 results
|
PR3010A-20MQ160C
Pyramid Semiconductor Corporation
|
Check for Price | No | Obsolete | R3000A | 32 | 20 MHz | YES | 5 V | MATH PROCESSOR, FLOATING POINT ACCELERATOR | CMOS | NO | NO | 325 mA | 5.25 V | 4.75 V | COMMERCIAL | S-MQFP-G160 | Not Qualified | e0 | 70 °C | 160 | METAL | QFP | QFP160,1.2SQ | SQUARE | FLATPACK | TIN LEAD | GULL WING | 635 µm | QUAD | 3.85 mm | 27.65 mm | 27.65 mm | PERFORMANCE SEMICONDUCTOR CORP | QFP | QFP, QFP160,1.2SQ | 160 | unknown | 8542.31.00.01 |