Filter Your Search
1 - 1 of 1 results
|
PR3010A-25SG84M
Pyramid Semiconductor Corporation
|
Check for Price | Obsolete | R3000A | 32 | 25 MHz | NO | 5 V | MATH PROCESSOR, FLOATING POINT ACCELERATOR | CMOS | NO | NO | 375 mA | 5.5 V | 4.5 V | MILITARY | S-CPGA-P84 | Not Qualified | 125 °C | -55 °C | 38535Q/M;38534H;883B | 84 | CERAMIC, METAL-SEALED COFIRED | PGA | SQUARE | GRID ARRAY | PIN/PEG | 2.54 mm | PERPENDICULAR | 3.81 mm | 30.35 mm | 30.35 mm | PERFORMANCE SEMICONDUCTOR CORP | PGA | CAVITY DOWN, HERMETIC SEALED, CERAMIC, PGA-84 | 84 | unknown | 3A001.A.2.C | 8542.31.00.01 |