Parametric results for: PR3010A-33SR84B under Math Processors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: pr3010a33sr84b
Select parts from the table below to compare.
Compare
Compare
PR3010A-33SR84B
Pyramid Semiconductor Corporation
Check for Price No Obsolete R3000A 32 33 MHz YES 5 V MATH PROCESSOR, FLOATING POINT ACCELERATOR CMOS NO NO 475 mA 5.5 V 4.5 V MILITARY S-CQCC-J84 Not Qualified e0 125 °C -55 °C 38535Q/M;38534H;883B 84 CERAMIC, METAL-SEALED COFIRED QCCJ LDCC84,1.2SQ SQUARE CHIP CARRIER TIN LEAD J BEND 1.27 mm QUAD 3 mm 29.21 mm 29.21 mm PERFORMANCE SEMICONDUCTOR CORP QFP QCCJ, LDCC84,1.2SQ 84 unknown 3A991.A.2 8542.31.00.01