Filter Your Search
1 - 6 of 6 results
|
PR6HPXXFREQ6
MtronPTI
|
Check for Price | Yes | Obsolete | 25 ppm | 0.01 % | 2 PPM/YEAR | 90 Ω | L6.0XB3.5XH1.2 (mm)/L0.236XB0.138XH0.047 (inch) | 70 °C | PARALLEL - 5TH OVERTONE | AT-CUT CRYSTAL | 10 µW | 180 MHz | 100 MHz | e4 | -20 °C | 70 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | L6.0XB3.5XH1.2 (mm)/L0.236XB0.138XH0.047 (inch) | MTRONPTI | ROHS COMPLIANT PACKAGE-2 | unknown | 8541.60.00.80 | ||
|
PR6HPXXFREQ2
MtronPTI
|
Check for Price | Yes | Obsolete | 25 ppm | 0.01 % | 2 PPM/YEAR | 50 Ω | L6.0XB3.5XH1.2 (mm)/L0.236XB0.138XH0.047 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT CRYSTAL | 10 µW | 13.999 MHz | 13 MHz | e4 | -20 °C | 70 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | L6.0XB3.5XH1.2 (mm)/L0.236XB0.138XH0.047 (inch) | MTRONPTI | ROHS COMPLIANT PACKAGE-2 | unknown | 8541.60.00.80 | ||
|
PR6HPXXFREQ5
MtronPTI
|
Check for Price | Yes | Obsolete | 25 ppm | 0.01 % | 2 PPM/YEAR | 50 Ω | L6.0XB3.5XH1.2 (mm)/L0.236XB0.138XH0.047 (inch) | 70 °C | PARALLEL - 3RD OVERTONE | AT-CUT CRYSTAL | 10 µW | 150 MHz | 40 MHz | e4 | -20 °C | 70 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | L6.0XB3.5XH1.2 (mm)/L0.236XB0.138XH0.047 (inch) | MTRONPTI | ROHS COMPLIANT PACKAGE-2 | unknown | 8541.60.00.80 | ||
|
PR6HPXXFREQ4
MtronPTI
|
Check for Price | Yes | Obsolete | 25 ppm | 0.01 % | 2 PPM/YEAR | 30 Ω | L6.0XB3.5XH1.2 (mm)/L0.236XB0.138XH0.047 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT CRYSTAL | 10 µW | 45 MHz | 20 MHz | e4 | -20 °C | 70 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | L6.0XB3.5XH1.2 (mm)/L0.236XB0.138XH0.047 (inch) | MTRONPTI | ROHS COMPLIANT PACKAGE-2 | unknown | 8541.60.00.80 | ||
|
PR6HPXXFREQ3
MtronPTI
|
Check for Price | Yes | Obsolete | 25 ppm | 0.01 % | 2 PPM/YEAR | 40 Ω | L6.0XB3.5XH1.2 (mm)/L0.236XB0.138XH0.047 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT CRYSTAL | 10 µW | 19.999 MHz | 14 MHz | e4 | -20 °C | 70 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | L6.0XB3.5XH1.2 (mm)/L0.236XB0.138XH0.047 (inch) | MTRONPTI | ROHS COMPLIANT PACKAGE-2 | unknown | 8541.60.00.80 | ||
|
PR6HPXXFREQ1
MtronPTI
|
Check for Price | Yes | Obsolete | 25 ppm | 0.01 % | 2 PPM/YEAR | 80 Ω | L6.0XB3.5XH1.2 (mm)/L0.236XB0.138XH0.047 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT CRYSTAL | 10 µW | 12.999 MHz | 10 MHz | e4 | -20 °C | 70 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | L6.0XB3.5XH1.2 (mm)/L0.236XB0.138XH0.047 (inch) | MTRONPTI | ROHS COMPLIANT PACKAGE-2 | unknown | 8541.60.00.80 |