Filter Your Search
1 - 10 of 3,956 results
|
MC14521BDR2G
onsemi
|
$0.4091 | Yes | Active | 5 V | 12 µs | 1 | YES | SOP | 2 MHz | 4000/14000/40000 | PRESCALER | CMOS | 6.5 MHz | 1 | TRUE | 18 V | 3 V | MILITARY | R-PDSO-G16 | Not Qualified | e3 | 1 | 125 °C | -55 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | ONSEMI | SOIC 16 LEAD | SOIC-16 | 16 | 751B-05 | compliant | 8542.39.00.01 | onsemi | ||||||||
|
TC74HC7292AP(F)
Toshiba America Electronic Components
|
$0.5236 | Yes | Active | 5 V | 530 ns | 1 | NO | DIP | 26 MHz | 50 pF | HC/UH | PRESCALER | CMOS | 26 MHz | 2 | TRUE | 40 µA | 6 V | 2 V | INDUSTRIAL | R-PDIP-T16 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 4.45 mm | 7.62 mm | 19.25 mm | TOSHIBA CORP | DIP-16 | unknown | Toshiba | |||||||||||||||
|
MC14521BDG
onsemi
|
$0.5868 | Yes | Active | 5 V | 12 µs | 1 | YES | SOP | 2 MHz | 4000/14000/40000 | PRESCALER | CMOS | 6.5 MHz | 1 | TRUE | 18 V | 3 V | MILITARY | R-PDSO-G16 | Not Qualified | e3 | 1 | 125 °C | -55 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | ONSEMI | SOIC 16 LEAD | SOIC-16 | 16 | 751B-05 | compliant | 8542.39.00.01 | onsemi | ||||||||
|
MC14521BDR2
onsemi
|
$0.7593 | No | Obsolete | 5 V | 12 µs | 1 | YES | SOP | 2 MHz | 4000/14000/40000 | PRESCALER | CMOS | 6.5 MHz | 1 | TRUE | 18 V | 3 V | MILITARY | R-PDSO-G16 | Not Qualified | e0 | 125 °C | -55 °C | 235 | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | ONSEMI | SOIC | SOIC-16 | 16 | not_compliant | 8542.39.00.01 | ||||||||||||
|
MC14521BD
onsemi
|
$0.7794 | No | Obsolete | 5 V | 12 µs | 1 | YES | SOP | 2 MHz | 4000/14000/40000 | PRESCALER | CMOS | 6.5 MHz | 1 | TRUE | 18 V | 3 V | MILITARY | R-PDSO-G16 | Not Qualified | e0 | 1 | 125 °C | -55 °C | 235 | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | ON SEMICONDUCTOR | SOIC | SOIC-16 | 16 | not_compliant | 8542.39.00.01 | EAR99 | ||||||||||
|
NLV14521BDG
onsemi
|
$1.0860 | Yes | End Of Life | 5 V | 12 µs | 1 | YES | SOP | 6.5 MHz | 4000/14000/40000 | PRESCALER | CMOS | 1 | TRUE | 600 µA | 18 V | 3 V | MILITARY | R-PDSO-G16 | Not Qualified | e3 | 1 | 125 °C | -55 °C | 260 | AEC-Q100 | 30 | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | ONSEMI | SOIC 16 LEAD | SOIC-16 | 16 | 751B-05 | compliant | 8542.39.00.01 | onsemi | |||||||
|
MC10EL33DT
onsemi
|
$1.9562 | No | Obsolete | 5 V | 810 ps | 1 | YES | TSSOP | 10EL | PRESCALER | ECL | NECL MODE: VCC = 0V WITH VEE = -4.2V TO -5.7V | 3.8 GHz | 1 | COMPLEMENTARY | 33 mA | 5.7 V | 4.2 V | INDUSTRIAL | S-PDSO-G8 | Not Qualified | e0 | 85 °C | -40 °C | 235 | 8 | PLASTIC/EPOXY | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | ONSEMI | SOIC | PLASTIC, TSSOP-8 | 8 | not_compliant | 8542.39.00.01 | |||||||||||
|
MC100LVEL32DT
onsemi
|
$1.9562 | No | Obsolete | 3.3 V | 600 ps | 1 | YES | TSSOP | 2.2 GHz | 100LVEL | PRESCALER | ECL | NECL MODE: VCC = 0V WITH VEE = -3V TO -3.8V | 2.4 GHz | 1 | COMPLEMENTARY | 36 mA | 3.8 V | 3 V | INDUSTRIAL | S-PDSO-G8 | Not Qualified | e0 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | ONSEMI | SOIC | PLASTIC, TSSOP-8 | 8 | not_compliant | 8542.39.00.01 | |||||||||||
|
MC10EL32DTR2
onsemi
|
$1.9562 | No | Obsolete | 5 V | 600 ps | 1 | YES | TSSOP | 2.6 GHz | 10EL | PRESCALER | ECL | NECL MODE: VCC = 0V WITH VEE = -4.2V TO -5.7V | 2.6 GHz | 1 | COMPLEMENTARY | 30 mA | 5.7 V | 4.2 V | INDUSTRIAL | S-PDSO-G8 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 235 | 8 | PLASTIC/EPOXY | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | ONSEMI | SOIC | PLASTIC, TSSOP-8 | 8 | not_compliant | 8542.39.00.01 | |||||||||
|
MC100EL33DTR2
onsemi
|
$1.9562 | No | Obsolete | 5 V | 810 ps | 1 | YES | TSSOP | 100EL | PRESCALER | ECL | NECL MODE: VCC = 0V WITH VEE = -4.2V TO -5.7V | 3.8 GHz | 1 | COMPLEMENTARY | 37 mA | 5.7 V | 4.2 V | INDUSTRIAL | S-PDSO-G8 | Not Qualified | e0 | 85 °C | -40 °C | 235 | 8 | PLASTIC/EPOXY | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | ONSEMI | SOIC | PLASTIC, TSSOP-8 | 8 | not_compliant | 8542.39.00.01 |