Filter Your Search
1 - 1 of 1 results
|
PRMA1A05B
Coto Technology USA
|
Check for Price | Yes | Obsolete | 5 V | 550 Ω | 200 V | 500 mA | 5000000 Cycle(s) | SPST | MOMENTARY | DC | 3.75 V | 800 mV | 21 V | 10W@200VDC | 0.5A@200VDC | 150 mΩ | Random | 1000 GΩ | 500 µs | 500 µs | CSA; UL | -40 °C | 80 °C | AC | Ruthenium | 8 | 1 FORM A | MOLDED | SOLDER | 7.62 mm | 7.33 mm | 19.6 mm | 19.6mm x 7.62mm x 7.33mm | 0.003200406400812802 inch | COTO TECHNOLOGY INC | compliant | EAR99 | 8536.49.00.50 |