Filter Your Search
1 - 1 of 1 results
|
PRMA2A12
Coto Technology USA
|
Check for Price | Yes | Obsolete | 288 mW | 500 Ω | 500 mA | 200 V | 200 V | 500 mA | 300000000 Cycle(s) | DPST | MOMENTARY | DRY REED RELAY | DC | 24 mA | 9 V | 1 V | 12 V | .5A@200VAC | .5A@200VDC | 500 µs | 500 µs | -40 °C | 80 °C | AC/DC | THROUGH HOLE-STRAIGHT MOUNT | EPOXY TERMINAL SEALED | NO | SOLDER | 6.91 mm | 6.71 mm | 19.61 mm | 19.61mm x 6.91mm x 6.71mm | COTO TECHNOLOGY INC | ROHS COMPLIANT | compliant | EAR99 | 8536.49.00.50 |