Filter Your Search
1 - 2 of 2 results
|
PRMA2A24B
Coto Technology USA
|
Check for Price | Yes | Obsolete | 24 V | 268 mW | 2.365 kΩ | 500 mA | 200 V | 200 V | 500 mA | 500000000 Cycle(s) | DPST | MOMENTARY | DC | 18 V | 2 V | 44 V | 0.5A@200VAC | 10W@200VDC | 0.5A@200VDC | 150 mΩ | Random | 1000 GΩ | 250 µs | 250 µs | CSA; UL | -40 °C | 80 °C | AC/DC | Ruthenium | 8 | 2 FORM A | EPOXY | SOLDER | 6.9 mm | 7.33 mm | 19.6 mm | 19.6mm x 6.9mm x 7.33mm | 0.002999745999491999 inch | COTO TECHNOLOGY INC | compliant | EAR99 | 8536.49.00.50 | ||||||||
|
PRMA2A24
Coto Technology USA
|
Check for Price | Yes | Obsolete | 268 mW | 2.15 kΩ | 500 mA | 200 V | 200 V | 500 mA | 300000000 Cycle(s) | DPST | MOMENTARY | DRY REED RELAY | DC | 11 mA | 18 V | 2 V | 24 V | .5A@200VAC | .5A@200VDC | 500 µs | 500 µs | -40 °C | 80 °C | AC/DC | THROUGH HOLE-STRAIGHT MOUNT | EPOXY TERMINAL SEALED | NO | SOLDER | 6.91 mm | 6.71 mm | 19.61 mm | 19.61mm x 6.91mm x 6.71mm | COTO TECHNOLOGY INC | compliant | EAR99 | 8536.49.00.50 | ROHS COMPLIANT | Coto Technology |