Filter Your Search
1 - 10 of 64 results
|
8067
Cobham PLC
|
Check for Price | Transferred | 50 Ω | 0.5 dB | 1.35 | 26.5 GHz | OUTSIDE DC BLOCK | 2.9 MM-M | 200 V | 26.5 GHz | 10 MHz | 125 °C | -65 °C | COAXIAL | COBHAM PLC | unknown | |||||||
|
8178AU
Cobham PLC
|
Check for Price | Transferred | 50 Ω | 1.5 dB | 1.75 | 50 GHz | OUTSIDE DC BLOCK | 75 V | 50 GHz | 100 MHz | e4 | 75 °C | 5 °C | COAXIAL | GOLD | COBHAM PLC | unknown | ||||||
|
8142
Cobham PLC
|
Check for Price | Transferred | 50 Ω | 0.5 dB | 1.45 | 40 GHz | OUTSIDE DC BLOCK | 2.9 MM-F, 2.9 MM-M | 200 V | 40 GHz | 10 MHz | e4 | 125 °C | -65 °C | COAXIAL | GOLD | COBHAM PLC | unknown | ROHS COMPLIANT PACKAGE | ||||
|
8148
Cobham RFMW Solutions
|
Check for Price | Transferred | 50 Ω | 0.5 dB | 1.45 | 40 GHz | OUTSIDE DC BLOCK | SMA-M | 200 V | 40 GHz | 10 MHz | 125 °C | -65 °C | COAXIAL | AEROFLEX/INMET INC | unknown | |||||||
|
8077
Cobham RFMW Solutions
|
Check for Price | Yes | Yes | Transferred | 50 Ω | 0.75 dB | 1.35 | 18 GHz | OUTSIDE DC BLOCK | TNC-M | 200 V | 18 GHz | 10 MHz | e4 | 125 °C | -65 °C | COAXIAL | Gold (Au) | AEROFLEX/INMET INC | unknown | ROHS COMPLIANT PACKAGE | ||
|
8087
Spectrum Control
|
Check for Price | Yes | Active | 50 Ω | 0.5 dB | 1.35 | 4 GHz | OUTSIDE DC BLOCK | BNC-F; BNC-M | 200 V | 4 GHz | 10 MHz | 125 °C | -65 °C | COAXIAL | API TECHNOLOGIES CORP | compliant | ROHS COMPLIANT PACKAGE | |||||
|
8050
Spectrum Control
|
Check for Price | Yes | Active | 50 Ω | 0.6 dB | 1.35 | 18 GHz | OUTSIDE DC BLOCK | N-F | 200 V | 18 GHz | 10 MHz | e4 | 125 °C | -65 °C | COAXIAL | Gold (Au) | SPECTRUM CONTROL INC | compliant | ROHS COMPLIANT PACKAGE | |||
|
8084
Spectrum Control
|
Check for Price | Active | 50 Ω | 0.5 dB | 1.35 | 4 GHz | OUTSIDE DC BLOCK | BNC-F; BNC-M | 200 V | 4 GHz | 10 MHz | e4 | 125 °C | -65 °C | COAXIAL | GOLD | API TECHNOLOGIES CORP | compliant | ROHS COMPLIANT PACKAGE | ||||
|
8047
Cobham RFMW Solutions
|
Check for Price | Yes | Yes | Transferred | 50 Ω | 0.6 dB | 1.35 | 18 GHz | OUTSIDE DC BLOCK | N-F; N-M | 200 V | 18 GHz | 10 MHz | e4 | 125 °C | -65 °C | COAXIAL | Gold (Au) | AEROFLEX/INMET INC | unknown | ROHS COMPLIANT PACKAGE | ||
|
8053
Spectrum Control
|
Check for Price | Yes | Active | 50 Ω | 0.6 dB | 1.35 | 18 GHz | OUTSIDE DC BLOCK | N-M | 200 V | 18 GHz | 10 MHz | e4 | 125 °C | -65 °C | COAXIAL | Gold (Au) | SPECTRUM CONTROL INC | compliant | ROHS COMPLIANT PACKAGE |