Filter Your Search
1 - 1 of 1 results
|
PRQ150W-Q48-S12-D
CUI Inc
|
Check for Price | Yes | Active | 48 V | 12 V | 75 V | 18 V | 10.8 V | 13.2 V | 12.5 A | 1 | NO | YES | REMOTE ON/OFF | DC-DC REGULATED POWER SUPPLY MODULE | 91 % | 0.5 % | 0.75 % | 1 | OVER CURRENT, OVER VOLTAGE, SHORT CIRCUIT, OVER TEMPERATURE | 0.088375 Vrms | HYBRID | 150 W | R-XDMA-P8 | EN, IEC | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 3.81 mm | DUAL | 40.2 mm | 61.8 mm | 13.7 mm | CUI INC | 1/4 BRICK PACKAGE-8 | compliant | CUI Inc. |