Filter Your Search
1 - 1 of 1 results
|
PS-2214-LNSPA
C&K
|
Check for Price | Yes | Active | 100 mA | 30 V | 10000 Cycle(s) | 0.08 mΩ | DPDT | SILVER | MINIATURE SWITCH | PUSHBUTTON | 0.1A@30VDC | 500VAC V | 100 MΩ | e4 | -20 °C | 70 °C | THROUGH HOLE-STRAIGHT | 2.3114 mm | PHOSPHOR BRONZE | SILVER | PHOSPHOR BRONZE | POLYAMIDE | NON-ILLUMINATED | 6 | NO | Silver (Ag) | BRASS | SOLDER | 5.8 mm | 5 mm | 5.8 mm | C & K COMPONENTS LLC | compliant | EAR99 | 8536.50.70.00 |